Filter Your Search
21 - 30 of 13,191 results
|
DSPIC33CK32MC102-E/SS
Microchip Technology Inc
|
$1.5765 | Active | 16 | 8192 | 64 MHz | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 3 | 8 | 24 | FLASH | 29.6 mA | 3.6 V | 3 V | AUTOMOTIVE | R-PDSO-G28 | 125 °C | -40 °C | AEC-Q100 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-28 | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-08-12 | Microchip | ||||
|
DSPIC33CK32MC102-E/M6
Microchip Technology Inc
|
$1.5993 | Active | 16 | 8192 | 64 MHz | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 3 | 8 | 24 | FLASH | 29.6 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQCC-N28 | 125 °C | -40 °C | AEC-Q100 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 600 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | UQFN-28 | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-08-12 | Microchip | ||||
|
DSPIC33CK32MC102-E/2N
Microchip Technology Inc
|
$1.6008 | Active | 16 | 8192 | 64 MHz | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 3 | 8 | 24 | FLASH | 29.6 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQCC-N28 | 125 °C | -40 °C | AEC-Q100 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 550 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | UQFN-28 | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-08-12 | Microchip | ||||
|
DSPIC33CK32MC102T-I/2N
Microchip Technology Inc
|
$1.6050 | Active | 16 | 8192 | 64 MHz | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 3 | 8 | 24 | FLASH | 29.6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N28 | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 550 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | UQFN-28 | compliant | Microchip | |||||
|
DSPIC33CK32MC102T-I/M6
Microchip Technology Inc
|
$1.6050 | Active | 16 | 8192 | 64 MHz | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 3 | 8 | 24 | FLASH | 29.6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N28 | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 600 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | UQFN-28 | compliant | Microchip | |||||
|
DSPIC33CK32MC105-I/M4
Microchip Technology Inc
|
$1.6583 | Active | 16 | 8192 | 64 MHz | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 3 | 8 | 24 | FLASH | 29.6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N48 | 85 °C | -40 °C | TS 16949 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 600 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | UQFN-48 | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-08-12 | Microchip | ||||
|
DSPIC33CK32MC103-E/M5
Microchip Technology Inc
|
$1.6896 | Active | 16 | 8192 | 64 MHz | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 3 | 8 | 24 | FLASH | 29.6 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQCC-N36 | 125 °C | -40 °C | AEC-Q100 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 600 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | UQFN-36 | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-08-12 | Microchip | ||||
|
DSPIC33CK32MC105-I/PT
Microchip Technology Inc
|
$1.7002 | Active | 16 | 8192 | 64 MHz | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | YES | MULTIPLE | YES | 4 | 4 | 3 | 8 | 24 | FLASH | 29.6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-08-12 | Microchip | ||||
|
DSPIC33CK64MC102-I/SS
Microchip Technology Inc
|
$1.7683 | Active | 16 | 8192 | 64 MHz | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 3 | 8 | 24 | FLASH | 29.6 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP, SSOP28,.3 | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-08-12 | Microchip | ||||
|
DSPIC33CK64MC102-E/SS
Microchip Technology Inc
|
$1.7914 | Active | 16 | 8192 | 64 MHz | 3 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 3 | 8 | 24 | FLASH | 29.6 mA | 3.6 V | 3 V | AUTOMOTIVE | R-PDSO-G28 | 125 °C | -40 °C | AEC-Q100 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP, SSOP28,.3 | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-08-12 | Microchip |