Parametric results for: DSP5600 under Digital Signal Processors

Filter Your Search

41 - 50 of 13,229 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DSPIC33CK64MC105T-I/M4
Microchip Technology Inc
$2.0300 Active 16 8192 64 MHz 3 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 4 3 8 24 FLASH 29.6 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N48 e3 85 °C -40 °C 48 PLASTIC/EPOXY HVQCCN LCC48,.24SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 600 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC UQFN-48 compliant Microchip
DSPIC33CK64MC105-E/PT
Microchip Technology Inc
$2.0637 Active 16 8192 64 MHz 3 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 4 3 8 24 FLASH 29.6 mA 3.6 V 3 V AUTOMOTIVE S-PQFP-G48 e3 3 125 °C -40 °C 260 AEC-Q100 30 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TFQFP, QFP48,.35SQ,20 compliant Microchip 3A991.A.2 8542.31.00.01 2020-08-12
DSPIC33CK64MC105T-I/PT
Microchip Technology Inc
$2.0800 Active 16 8192 64 MHz 3 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 4 3 8 24 FLASH 29.6 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G48 e3 85 °C -40 °C 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-48 compliant Microchip
DSPIC33CK32MP202T-I/2N
Microchip Technology Inc
$2.1513 Active 16 8192 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 4 4 8 24 FLASH 35 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N28 e3 85 °C -40 °C 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 550 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC HVQCCN, LCC28,.24SQ,25 compliant Microchip 3A991.A.2 8542.31.00.01
DSPIC33CK128MC102-I/M6
Microchip Technology Inc
$2.1550 Active 16 16384 64 MHz 1 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 4 3 8 8 FLASH 33 mA 3.6 V 3 V S-PQCC-N28 e3 85 °C -40 °C 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) GULL WING 400 µm QUAD 600 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant Microchip 3A991.A.2 8542.31.00.01
DSPIC33CK32MP202T-I/SS
Microchip Technology Inc
$2.1680 Active 16 8192 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 4 4 8 24 FLASH 35 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G28 e3 85 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP, SSOP28,.3 compliant Microchip 3A991.A.2 8542.31.00.01
DSPIC33CK128MC102-I/2N
Microchip Technology Inc
$2.2250 Active 16 16384 64 MHz 1 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 4 3 8 8 FLASH 33 mA 3.6 V 3 V S-PQCC-N28 e3 85 °C -40 °C 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) GULL WING 650 µm QUAD 550 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC compliant Microchip 3A991.A.2 8542.31.00.01
DSPIC33CK128MC102T-I/SS
Microchip Technology Inc
$2.2250 Active 16 16384 64 MHz 1 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 4 3 8 8 FLASH 33 mA 3.6 V 3 V R-PDSO-G28 e3 85 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC compliant Microchip 3A991.A.2 8542.31.00.01
TMS320C5532AZAY05
Texas Instruments
$2.2367 Yes Yes Active 16 32768 12 MHz 4 YES 1.05 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS NO YES FIXED POINT NO MULTIPLE YES 16 2 16 8 MROM 1.15 V 998 mV COMMERCIAL S-PBGA-B144 e1 3 70 °C -10 °C 260 30 144 PLASTIC/EPOXY LFBGA BGA144,14X14,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 12 mm 12 mm TEXAS INSTRUMENTS INC LFBGA, BGA144,14X14,32 compliant Texas Instruments 3A991.A.2 8542.31.00.01 2020-05-23
DSPIC33CK128MC102T-I/2N
Microchip Technology Inc
$2.2400 Active 16 16384 64 MHz 1 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 4 3 8 8 FLASH 33 mA 3.6 V 3 V S-PQCC-N28 e3 85 °C -40 °C 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) GULL WING 650 µm QUAD 550 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC compliant Microchip 3A991.A.2 8542.31.00.01