Filter Your Search
1 - 10 of 164 results
|
DSP56000ADSC
Motorola Semiconductor Products
|
Check for Price | Obsolete | 24 | 0 | 5 V | CMOS | FIXED POINT | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | MOTOROLA INC | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
DSP56004FJ81ROM
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 24 | 256 | YES | 5 V | CMOS | FLOATING POINT | 155 mA | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 120 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.68SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | MOTOROLA INC | unknown | 8542.31.00.01 | QFP, QFP80,.68SQ | |||||||||||||||||||||||||
|
DSP56000CLASF
Motorola Semiconductor Products
|
Check for Price | Obsolete | 24 | 0 | 5 V | CMOS | FIXED POINT | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | MOTOROLA INC | unknown | 8542.31.00.01 | , | ||||||||||||||||||||||||||||||||||||||||
|
DSP56002FD40
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 24 | 512 | YES | 5 V | CMOS | FIXED POINT | INDUSTRIAL | S-PQFP-F132 | Not Qualified | e0 | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | GQFF | TPAK132,1.8SQ,25 | SQUARE | FLATPACK, GUARD RING | Tin/Lead (Sn/Pb) | FLAT | 635 µm | QUAD | MOTOROLA INC | unknown | 8542.31.00.01 | GQFF, TPAK132,1.8SQ,25 | ||||||||||||||||||||||||||
|
DSP56000CLASA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 24 | 0 | 5 V | CMOS | FIXED POINT | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | MOTOROLA INC | unknown | 8542.31.00.01 | , | ||||||||||||||||||||||||||||||||||||||||
|
DSP56005PV50
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 24 | 512 | 24 | 16 | 50 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | NO | FIXED POINT | MULTIPLE | NO | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | unknown | 8542.31.00.01 | LFQFP, QFP144,.87SQ,20 | QFP | 144 | 3A991.A.2 | ||||||||||
|
DSP56001FC20
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 24 | 16 | 20 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | NO | NO | FIXED POINT | MULTIPLE | YES | 5.5 V | 4.5 V | S-PQFP-G132 | Not Qualified | e0 | 132 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | unknown | 8542.31.00.01 | PLASTIC, QFP-132 | |||||||||||||||||||
|
DSP56002PV66
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 24 | 512 | 24 | 16 | 66 MHz | 1 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | NO | FIXED POINT | NO | MULTIPLE | NO | 3 | 2 | 24 | 130 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e0 | 105 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | unknown | 8542.31.00.01 | 20 X 20 MM, 1.50 MM HEIGHT, PLASTIC, TQFP-144 | 3A991.A.2 | ||||||
|
DSP56001AFE33
NXP Semiconductors
|
Check for Price | Active | 24 | 512 | 24 | 16 | 33 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | NO | FLOATING POINT | NO | MULTIPLE | YES | 2 | 1 | 24 | 24 | MROM | 115 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-CQFP-G132 | 105 °C | -40 °C | 132 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP132,1.1SQ | SQUARE | FLATPACK | GULL WING | 635 µm | QUAD | 4.318 mm | 22.352 mm | 22.352 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | QFP, QFP132,1.1SQ | 3A991.A.2 | |||||||||
|
DSP56001ARC27
Motorola Mobility LLC
|
Check for Price | Obsolete | 24 | 512 | 24 | 16 | 27 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | HCMOS | NO | NO | FIXED POINT | NO | MULTIPLE | YES | 2 | 2 | 24 | 5.5 V | 4.5 V | INDUSTRIAL | S-CPGA-P88 | Not Qualified | e0 | 105 °C | -40 °C | 88 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA88,13X13MOD | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.05 mm | 34.544 mm | 34.544 mm | MOTOROLA INC | unknown | 8542.31.00.01 | PGA, PGA88,13X13MOD | PGA | 88 | 3A991.A.2 |