Parametric results for: tms3208x under Digital Signal Processors

Filter Your Search

1 - 10 of 18,481 results

All Filters
|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DSPIC33CH256MP506-I/MR
Microchip Technology Inc
$0.7015 Yes Active 16 32768 64 MHz 5 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 8 3 2 8 24 FLASH 98 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N64 e3 85 °C -40 °C TS 16949 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm 64 QFN-64 Compliant 3A991.a.2 8542.31.00.35
DSPIC33AK64MC102-I/SS
Microchip Technology Inc
$0.7037 Yes Active 32 16384 32 MHz 1 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FLOATING POINT NO MULTIPLE YES 6 5 3 8 8 FLASH 89 mA 3.6 V 3 V R-PDSO-G28 85 °C -40 °C ISO 26262 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm 28 SSOP-28 Compliant 3A991.a.2 8542.31.00.35 SSOP-28
DSPIC33AK32MC102-I/M7
Microchip Technology Inc
$0.9325 Yes Active 32 8192 32 MHz 1 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FLOATING POINT NO MULTIPLE YES 6 5 3 8 8 FLASH 89 mA 3.6 V 3 V S-PQCC-N28 e3 1 85 °C -40 °C 260 ISO 26262 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 1 mm 4 mm 4 mm 28 VQFN-28 Compliant 3A991.a.2 8542.31.00.35 VQFN-28
DSPIC33AK64MC102-I/M7
Microchip Technology Inc
$0.9747 Yes Active 32 16384 32 MHz 1 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FLOATING POINT NO MULTIPLE YES 6 5 3 8 8 FLASH 89 mA 3.6 V 3 V S-PQCC-N28 e3 1 85 °C -40 °C 260 ISO 26262 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 1 mm 4 mm 4 mm 28 VQFN-28 Compliant 3A991.a.2 8542.31.00.35 VQFN-28
DSP56321VF275
NXP Semiconductors
$1.0000 No Obsolete 24 24 18 275 MHz YES 1.6 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3.3V SUPPLY YES YES FIXED POINT MULTIPLE YES 1.7 V 1.5 V S-PBGA-B196 Not Qualified e0 3 100 °C -40 °C 220 30 196 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE Tin/Lead/Silver (Sn/Pb/Ag) BALL 1 mm BOTTOM 1.6 mm 15 mm 15 mm Not Compliant 3A991.A.2 8542.31.00.01 MOLDED ARRAY PROCESS, BGA-196
DSPIC33CK512MP710T-I/PT
Microchip Technology Inc
$1.0000 Yes Active 16 131072 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES MULTIPLE YES 8 4 3 8 8 FLASH 35 mA 3.6 V 3 V S-PQFP-G100 e3 3 85 °C -40 °C 260 TS 16949 100 PLASTIC/EPOXY TFQFP QFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm 100 TQFP-100 Compliant 3A991.a.2 8542.31.00.35 TQFP-100
DSPIC33CK1024MP710T-I/PT
Microchip Technology Inc
$1.0000 Yes Active 16 131072 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES MULTIPLE YES 8 4 3 8 8 FLASH 35 mA 3.6 V 3 V S-PQFP-G100 e3 3 85 °C -40 °C 260 TS 16949 100 PLASTIC/EPOXY TFQFP QFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm 100 TQFP-100 Compliant 3A991.a.2 8542.31.00.35 TFQFP, QFP100,.55SQ,16
package
DSPIC33FJ128GP206T-I/PT
Microchip Technology Inc
$1.0000 Yes Yes Active 16 64 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT MULTIPLE YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C TS 16949 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm 64 TQFP-64 Compliant 3A991.A.2 8542.31.00.01 TFQFP, TQFP64,.47SQ QFP
package
DSPIC30F3012-20E/P
Microchip Technology Inc
$1.0000 Yes Yes Active 16 40 MHz NO 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO OPERATES AT 3V MINIMUM SUPPLY AT 15MHZ YES NO FIXED POINT MULTIPLE YES 24 FLASH 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T18 Not Qualified e3 125 °C -40 °C TS 16949 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.32 mm 7.62 mm 22.86 mm 18 PDIP-18 Compliant 3A991.A.2 8542.31.00.01 DIP, DIP18,.3 DIP
package
DSPIC33FJ256MC710T-I/PF
Microchip Technology Inc
$1.0000 Yes Yes Active 16 64 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT MULTIPLE YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 30 100 PLASTIC/EPOXY TQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm 100 TQFP-100 Compliant 3A991.a.2 8542.31.00.35 TQFP, TQFP100,.63SQ QFP