Filter Your Search
21 - 30 of 18,481 results
|
DSPIC30F5013T-20E/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 10 MHZ | YES | NO | FIXED POINT | MULTIPLE | YES | 24 | FLASH | 5.5 V | 2.5 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 80 | PLASTIC/EPOXY | TQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | QFP | TQFP, TQFP80,.55SQ | 80 | TQFP-80 | Compliant | 3A991.a.2 | 8542.31.00.35 | |||||||||||||||||||
|
|
DSPIC33CK256MP705-I/M7
Microchip Technology Inc
|
$1.0000 | Yes | Active | 16 | 131072 | 64 MHz | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | YES | MULTIPLE | YES | 8 | 4 | 3 | 8 | 8 | FLASH | 35 mA | 3.6 V | 3 V | S-PQCC-N48 | e3 | 85 °C | -40 °C | ISO 26262 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 900 µm | 6 mm | 6 mm | VQFN-48 | 48 | VQFN-48 | Compliant | 3A991.a.2 | 8542.31.00.35 | |||||||||||||||||||
|
DSPIC33FJ12MC202T-I/SO
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | FIXED POINT | MULTIPLE | YES | 24 | FLASH | 90 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | SOIC | SOP, SOP28,.4 | 28 | SOIC-28 | Compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||
|
DSPIC33FJ128GP306A-I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Active | 16 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | FLASH | 90 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | QFP | TFQFP, TQFP64,.47SQ | 64 | TQFP-64 | Compliant | 3A991.a.2 | 8542.31.00.35 | |||||||||||||||||||||
|
DSPIC33FJ128MC706T-I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 64 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | QFP | TFQFP, TQFP64,.47SQ | 64 | TQFP-64 | Compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||
|
DSPIC33FJ32GP202T-I/SS
Microchip Technology Inc
|
$1.0000 | Yes | Active | 16 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | MULTIPLE | YES | FLASH | 80 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | SSOP | SSOP, SSOP28,.3 | 28 | SSOP-28 | Compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||
|
DSPIC33EP512GM710-I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Active | 16 | 524288 | 49152 | 49152 | 60 MHz | 85 | 15 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 4 | 5 | 6 | 8 | 24 | YES | FLASH | 60 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | TQFP, TQFP100,.55SQ,16 | 100 | TQFP-100 | Compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
DSPIC33FJ64GP206-I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 32 MHz | 4096 | 64 MHz | 53 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | FIXED-POINT | YES | 3.3 V | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | 64 | TQFP-64 | Compliant | ||||||||||||||||||||
|
DSPIC30F6010AT-30I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10 MHZ | YES | NO | FIXED POINT | MULTIPLE | YES | 24 | FLASH | 5.5 V | 2.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | QFP | TFQFP, TQFP80,.55SQ | 80 | TQFP-80 | Compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||
|
|
DSPIC33FJ06GS001-I/SS
Microchip Technology Inc
|
$1.0000 | Yes | Active | 16 | 40 MHz | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | NO | MULTIPLE | YES | 3 | 16 | 24 | FLASH | 125 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | SSOP-20 | 20 | SSOP-20 | Compliant | 3A991.A.2 | 8542.31.00.01 |