Filter Your Search
41 - 50 of 12,541 results
|
TMS320C6413ZTSA500
Texas Instruments
|
$35.1128 | No | Active | 32 | 262144 | 32 | 23 | 30 MHz | 3 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B288 | Not Qualified | e1 | 4 | 105 °C | -40 °C | 260 | 30 | 288 | PLASTIC/EPOXY | BGA | BGA288,22X22,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.8 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | BGA-288 | 288 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||||||||||||||||||
|
TMS320C6413GTS500
Texas Instruments
|
$27.5949 | No | Active | 32 | 262144 | 32 | 23 | 30 MHz | 3 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 1.26 V | 1.14 V | OTHER | S-PBGA-B288 | Not Qualified | e0 | 4 | 90 °C | 220 | NOT SPECIFIED | 288 | PLASTIC/EPOXY | BGA | BGA288,22X22,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.8 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | BGA-288 | 288 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||
|
TMS320C6418ZTSA500
Texas Instruments
|
$56.7771 | No | Active | 32 | 16384 | 32 | 23 | 30 MHz | 3 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B288 | Not Qualified | e1 | 4 | 105 °C | -40 °C | 260 | 30 | 288 | PLASTIC/EPOXY | BGA | BGA288,22X22,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 2.8 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | 23 X 23 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-288 | 288 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||
|
TMS320C6413GTSA500
Texas Instruments
|
$33.1141 | No | Active | 32 | 262144 | 32 | 23 | 30 MHz | 3 | YES | 1.2 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 1.26 V | 1.14 V | INDUSTRIAL | S-PBGA-B288 | Not Qualified | e0 | 4 | 105 °C | -40 °C | 220 | NOT SPECIFIED | 288 | PLASTIC/EPOXY | BGA | BGA288,22X22,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.8 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | BGA-288 | 288 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||
|
DSPIC30F2010-20E/SO
Microchip Technology Inc
|
$5.0501 | Yes | Yes | Active | 16 | 20 MHz | 4096 | 512 | 512 | 40 MHz | 20 | 5 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | NO | NO | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 2 | 8 | 24 | YES | FLASH | 150 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 250 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||
|
TMS320C6418GTSA500
Texas Instruments
|
$51.3543 | No | Active | 32 | 16384 | 32 | 23 | 30 MHz | 3 | YES | 1.4 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 64 | 4 | 1.44 V | 1.36 V | INDUSTRIAL | S-PBGA-B288 | Not Qualified | e0 | 4 | 105 °C | -40 °C | 220 | NOT SPECIFIED | 288 | PLASTIC/EPOXY | BGA | BGA288,22X22,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.8 mm | 23 mm | 23 mm | TEXAS INSTRUMENTS INC | BGA | 23 X 23 MM, 1 MM PITCH, PLASTIC, BGA-288 | 288 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | ||||||||||||||||||
|
DSPIC30F2010-20I/SO
Microchip Technology Inc
|
$3.3128 | Yes | Yes | Active | 16 | 20 MHz | 4096 | 512 | 512 | 40 MHz | 20 | 5 | YES | 3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | NO | NO | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 2 | 8 | 24 | YES | FLASH | 150 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||
|
TMS320F2810PBKA
Texas Instruments
|
$16.2128 | Yes | Yes | Active | 32 | 36864 | 18432 | C28X | 150 MHz | 8 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.8 SUPPLY AT 135MHZ | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 16 | 16 | YES | OTPROM | 230 mA | 2 V | 1.81 V | INDUSTRIAL | S-PQFP-G128 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 128 | PLASTIC/EPOXY | LFQFP | QFP128,.64SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | QUAD | 1.6 mm | 14 mm | 14 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, PLASTIC, LQFP-128 | 128 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments | |||||||||||
|
OMAP3503ECUSA
Texas Instruments
|
$29.7561 | Yes | Yes | Active | 720 MHz | 32768 | 59 MHz | 15 | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FLOATING POINT | YES | SINGLE | YES | 32 | 32 | 32 | MROM | 1.91 V | 1.71 V | INDUSTRIAL | S-PBGA-B423 | Not Qualified | e1 | 4 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 423 | PLASTIC/EPOXY | LFBGA | BGA423,24X24,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.4 mm | 16 mm | 16 mm | TEXAS INSTRUMENTS INC | BGA | FCBGA-423 | 423 | compliant | 5A992.C | 8542.31.00.01 | |||||||||||||||||||
|
TMS320C5504AZCHA12
Texas Instruments
|
$5.8089 | Yes | Yes | Active | 16 | 131072 | 16 | 21 | 12 MHz | 3 | YES | 1.05 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | NO | YES | FIXED POINT | NO | SINGLE | YES | 16 | 2 | 8 | 8 | MROM | 1.15 V | 998 mV | INDUSTRIAL | S-PBGA-B196 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 196 | PLASTIC/EPOXY | LFBGA | BGA196,14X14,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1.3 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | BGA | NFBGA-196 | 196 | compliant | 3A991.A.2 | 8542.31.00.01 |