Filter Your Search
21 - 30 of 5,900 results
|
DSPIC30F2011-30E/ML
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 1024 | YES | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | FIXED POINT | AUTOMOTIVE | S-PQCC-N28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER | NO LEAD | 635 µm | QUAD | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
DSPIC33FJ16GP101-H/P
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 1024 | NO | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | FIXED POINT | 21 mA | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e3 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | 3A001.A.2.A | ||||||||||||||||||||||||||||||||
|
DSPIC33FJ16GS402T-I/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 1024 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | FIXED POINT | 160 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | 3A991.A.2 | SOIC | 28 | Microchip | ||||||||||||||||||||||||||||||
|
DSPIC33FJ06GS202-50E/SO
Microchip Technology Inc
|
Check for Price | No | Active | 16 | 1024 | 40 MHz | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 3 | 8 | 8 | FLASH | 160 mA | 3.6 V | 3 V | AUTOMOTIVE | R-PDSO-G28 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | 3A991.A.2 | SOIC-28 | |||||||||||||||||
|
DSPIC30F2012-30I/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 30 MHz | 4096 | 1024 | 1024 | 40 MHz | 20 | 3 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | NO | NO | FIXED POINT | YES | NO | MULTIPLE | NO | 3 | 8 | 24 | YES | FLASH | 140 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | 3A991.A.2 | DIP | 28 | DIP-28 | |||
|
DSPIC30F2012-30E/SO
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 1024 | YES | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | FIXED POINT | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
DSPIC30F2011T-30E/SO
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 1024 | YES | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | FIXED POINT | AUTOMOTIVE | R-PDSO-G18 | Not Qualified | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
DSPIC30F2012T-20I/SP
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 1024 | NO | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | FIXED POINT | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
DSPIC30F5011P-I/P
Microchip Technology Inc
|
Check for Price | Active | 16 | 1024 | 40 MHz | 7 | NO | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 5 | 8 | 8 | FLASH | 5.5 V | 2.5 V | INDUSTRIAL | R-PDIP-T18 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | RECTANGULAR | THROUGH-HOLE | DUAL | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | 3A991.A.2 | DIP-18 | ||||||||||||||||||||||||||||
|
DSPIC30F2011-30E/SO
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 1024 | YES | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | FIXED POINT | AUTOMOTIVE | R-PDSO-G18 | Not Qualified | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 |