Parametric results for: Microcontroller under Digital Signal Processors

Filter Your Search

1 - 10 of 13,226 results

|
-
-
-
-
-
-
-
-
-
Sorted By: Has ADC
Select parts from the table below to compare.
Compare
Compare
ADSP21065LSS240-EP
Analog Devices Inc
Check for Price No Active 32 60 MHz 0 557056 278528 32 24 12 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS 32-BIT FIXED-POINT IS ALSO AVAILABLE YES YES NO YES FLOATING POINT NO YES MULTIPLE YES 10 3 1 NO 3.6 V 3.13 V INDUSTRIAL S-PQFP-G208 110 °C -55 °C 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH GULL WING 500 µm QUAD 4.1 mm 28 mm 28 mm ANALOG DEVICES INC FQFP, QFP208,1.2SQ,20 208 compliant 8542.31.00.01 Analog Devices
DSPIC33FJ64MC506AT-I/PT
Microchip Technology Inc
$7.3500 Yes Yes Active 16 40 MHz 8192 40 MHz 53 11 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES NO YES FIXED POINT YES NO MULTIPLE YES 8 5 4 8 24 YES FLASH 90 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-64 64 compliant Microchip QFP
DSPIC33FJ128GP206AE/PT
Microchip Technology Inc
Check for Price Yes Yes Active 16 40 MHz 8192 40 MHz 53 11 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES NO YES FIXED POINT YES NO MULTIPLE YES 5 2 8 24 YES FLASH 90 mA 3.6 V 3 V AUTOMOTIVE S-PQFP-G64 Not Qualified e3 3 125 °C -40 °C AEC-Q100; TS 16949 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-64 64 compliant 8542.31.00.01 QFP 3A991.A.2
DSPIC33FJ64MC710AT-E/PT
Microchip Technology Inc
Check for Price Yes Yes Active 16 40 MHz 16384 40 MHz 85 9 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES NO YES FIXED POINT YES NO MULTIPLE YES 8 5 4 8 8 YES FLASH 90 mA 3.6 V 3 V AUTOMOTIVE S-PQFP-G100 Not Qualified e3 1 125 °C -40 °C 260 AEC-Q100; TS 16949 40 100 PLASTIC/EPOXY TFQFP TQFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 100 compliant QFP
DSPIC33FJ16GS502-H/SO
Microchip Technology Inc
$10.0940 Yes Active 16 20 MHz 2048 40 MHz 21 5 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES YES NO FIXED POINT YES NO MULTIPLE YES 3 1 8 24 YES FLASH 160 mA 3.6 V 3 V AUTOMOTIVE R-PDSO-G28 e3 1 150 °C -40 °C 250 AEC-Q100; TS 16949 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC-28 28 compliant 8542.31.00.01 Microchip SOIC 3A001.A.2.A
TMS320LF2403APAG4
Texas Instruments
$10.2364 Yes Yes Active 16 544 20 MHz 5 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES NO MULTIPLE YES 3 16 16 YES FLASH 120 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm TEXAS INSTRUMENTS INC TFQFP, TQFP64,.47SQ 64 compliant 8542.31.00.01 QFP
DSPIC33FJ06GS101-H/SO
Microchip Technology Inc
Check for Price Yes Active 16 20 MHz 256 13 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES NO NO FIXED POINT YES NO MULTIPLE YES 3 1 8 8 YES FLASH 160 mA 3.6 V 3 V AUTOMOTIVE R-PDSO-G18 150 °C -40 °C NOT SPECIFIED AEC-Q100; TS 16949 NOT SPECIFIED 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 11.55 mm MICROCHIP TECHNOLOGY INC SOIC-18 18 compliant 8542.31.00.01 SOIC 3A001.A.2.A
TMS320LF2402APGAR
Texas Instruments
$9.0867 Yes Yes Active 16 544 16 16 20 MHz 5 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FLOATING POINT YES NO MULTIPLE YES 3 16 16 YES FLASH 110 mA 3.6 V 3 V INDUSTRIAL R-PQFP-G64 Not Qualified e4 4 85 °C -40 °C 260 NOT SPECIFIED 64 PLASTIC/EPOXY QFP QFP64,.7X.95,40 RECTANGULAR FLATPACK Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1 mm QUAD 3.1 mm 14 mm 20 mm TEXAS INSTRUMENTS INC QFP-64 64 compliant 8542.31.00.01 Texas Instruments QFP 3A991.A.2
DSPIC33FJ64MC510AT-I/PT
Microchip Technology Inc
$6.8750 Yes Active 16 40 MHz 8192 40 MHz 85 9 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES NO YES FIXED POINT YES NO MULTIPLE YES 8 5 4 8 8 YES FLASH 90 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 1 85 °C -40 °C 260 TS-16949 40 100 PLASTIC/EPOXY TFQFP TQFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC TQFP-100 100 compliant Microchip QFP
SM320F28335GBS
Texas Instruments
$341.5013 Yes Yes Active 32 69632 17408 C28X 32 20 100 MHz 13 NO 1.9 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO REQUIRES 3.3 V SUPPLY NO YES FLOATING POINT YES NO MULTIPLE YES 6 8 16 YES OTPROM 350 mA 1.995 V 1.805 V MILITARY S-CPGA-P181 Not Qualified 210 °C -55 °C NOT SPECIFIED NOT SPECIFIED 181 CERAMIC, METAL-SEALED COFIRED PGA PGA181,15X15 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 4.7 mm 40.01 mm 40.01 mm TEXAS INSTRUMENTS INC PGA, PGA181,15X15 181 not_compliant 8542.31.00.01 Texas Instruments PGA 3A001.A.2.A