Filter Your Search
21 - 30 of 13,229 results
|
DSPIC33FJ256MC510A-E/PT
Microchip Technology Inc
|
$24.2485 | Yes | Active | 16 | 40 MHz | 16384 | 40 MHz | 85 | 11 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 8 | 5 | 4 | 8 | 24 | YES | FLASH | 90 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-100 | 100 | compliant | Microchip | |||||||||||
|
DSPIC33FJ64MC506AT-I/PT
Microchip Technology Inc
|
$7.3500 | Yes | Yes | Active | 16 | 40 MHz | 8192 | 40 MHz | 53 | 11 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 8 | 5 | 4 | 8 | 24 | YES | FLASH | 90 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-64 | 64 | compliant | Microchip | ||||||||||
|
DSPIC33FJ128MC710AT-I/PF
Microchip Technology Inc
|
$8.9816 | Yes | Yes | Active | 16 | 40 MHz | 16384 | 40 MHz | 85 | 11 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 8 | 5 | 4 | 8 | 24 | YES | FLASH | 90 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-100 | 100 | compliant | |||||||||||
|
DSPIC33FJ06GS202-50I/MM
Microchip Technology Inc
|
Check for Price | No | Active | 16 | 40 MHz | 1024 | 50 MHz | 21 | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | NO | NO | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 8 | 8 | YES | FLASH | 160 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N28 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||
|
DSPIC30F2010AT-20E/SO
Microchip Technology Inc
|
Check for Price | Active | 16 | 512 | 25 MHz | 3 | YES | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | NO | NO | FLOATING POINT | YES | NO | MULTIPLE | YES | 3 | 8 | 24 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G28 | 125 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SOIC-28 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
SM320F2812HFGS150
Texas Instruments
|
$361.4290 | No | Active | 32 | 36864 | 9216 | C28X | 16 | 19 | 150 MHz | 56 | 8 | YES | 1.9 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ALSO OPERATES AT 1.8V SUPPLY AT 135MHZ | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 16 | 16 | YES | FLASH | 330 mA | 2 V | 1.81 V | MILITARY | S-CQFP-F172 | Not Qualified | e4 | 220 °C | -55 °C | 172 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK172,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | GOLD | FLAT | 640 µm | QUAD | 3.3 mm | 29.085 mm | 29.085 mm | TEXAS INSTRUMENTS INC | QFP | GQFF, TPAK172,2.5SQ,25 | 172 | not_compliant | Texas Instruments | 3A001.A.2.A | 8542.31.00.01 | |||||||||||||
|
DSPIC30F2010A-30I/SP
Microchip Technology Inc
|
Check for Price | Active | 16 | 30 MHz | 512 | 25 MHz | 3 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | NO | NO | FLOATING POINT | YES | NO | MULTIPLE | YES | 3 | 8 | 24 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICROCHIP TECHNOLOGY INC | SDIP-28 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
DSPIC30F2010-20E/SO
Microchip Technology Inc
|
$5.0501 | Yes | Yes | Active | 16 | 20 MHz | 4096 | 512 | 512 | 40 MHz | 20 | 5 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | NO | NO | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 2 | 8 | 24 | YES | FLASH | 150 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 250 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-28 | 28 | compliant | Microchip | 3A991.A.2 | 8542.31.00.01 | |||||||
|
DSPIC33FJ64MC706AT-I/PT
Microchip Technology Inc
|
$8.0900 | Yes | Yes | Active | 16 | 40 MHz | 16384 | 40 MHz | 53 | 11 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 8 | 5 | 4 | 8 | 24 | YES | FLASH | 90 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-64 | 64 | compliant | Microchip | ||||||||||
|
DSPIC33FJ16GS402-E/SP
Microchip Technology Inc
|
$3.4573 | Yes | Yes | Active | 16 | 40 MHz | 2048 | 40 MHz | 21 | 3 | NO | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | NO | NO | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 8 | 8 | YES | FLASH | 160 mA | 3.6 V | 3 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | SDIP-28 | 28 | compliant | Microchip | 3A991.A.2 | 8542.31.00.01 |