Parametric results for: TNETD4250GLS under Digital Signal Processors

Filter Your Search

1 - 10 of 18,672 results

All Filters
|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DSPIC33CK32MP103-I/M5
Microchip Technology Inc
$0.0060 Yes Active 16 8000 64 MHz 1 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 4 8 8 FLASH 300 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N36 e3 1 85 °C -40 °C TS 16949 36 PLASTIC/EPOXY HVQCCN LCC36,.2SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 600 µm 5 mm 5 mm 36 UQFN-36 3A991.A.2 8542.31.00.01
DSPIC33CK64MP103-E/M5
Microchip Technology Inc
$0.0388 Yes Active 16 8000 64 MHz 1 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 4 8 8 FLASH 300 mA 3.6 V 3 V AUTOMOTIVE S-PQCC-N36 e3 1 125 °C -40 °C AEC-Q100; TS 16949 36 PLASTIC/EPOXY HVQCCN LCC36,.2SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 600 µm 5 mm 5 mm 36 UQFN-36 3A991.A.2 8542.31.00.01
DSPIC33CK64MP102-I/M6
Microchip Technology Inc
$0.0506 Yes Active 16 8192 64 MHz 6 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 8 8 FLASH 300 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N28 e3 1 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY HVQCCN LCC28,16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 600 µm 4 mm 4 mm 28 UQFN-28 3A991.A.2 8542.31.00.01
package
DSPIC30F2011-20I/SO
Microchip Technology Inc
$0.3304 Yes Yes Active 16 40 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO OPERATES AT 2.5V SUPPLY AT 7.5MHZ YES NO FIXED POINT MULTIPLE YES 24 FLASH 5.5 V 4.5 V INDUSTRIAL R-PDSO-G18 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.64 mm 7.49 mm 11.53 mm 18 SOIC-18 3A991.a.2 8542.31.00.35 SOIC 0.300 INCH, PLASTIC, MS-013, SOIC-18 TUBE
package
DSPIC33EP64MC504-I/MV
Microchip Technology Inc
$0.4339 Yes Active 16 8192 60 MHz 5 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 3 8 8 FLASH 55 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N48 e3 1 85 °C -40 °C TS 16949 48 PLASTIC/EPOXY HVQCCN LCC48,.24SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 550 µm 6 mm 6 mm 48 UQFN-48 3A991.A.2 8542.31.00.01 TUBE
DSPIC33EV128GM002-I/MM
Microchip Technology Inc
$0.4465 Yes Active 16 40 MHz 131072 8192 8192 40 MHz 21 7 YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES NO NO YES FIXED POINT YES NO MULTIPLE YES 4 3 8 8 YES FLASH 350 mA 5.5 V 4.5 V INDUSTRIAL S-PQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm 28 QFN-S-28 3A991.A.2 8542.31.00.01 QFN-28 TUBE
DSPIC33EP16GS202-E/MM
Microchip Technology Inc
$0.4950 Yes Active 16 60 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS OPERATES UPTO 60MIPS; AEC-Q100 (PLANNED) YES YES MULTIPLE YES 8 FLASH 3.6 V 3 V AUTOMOTIVE S-PQCC-N28 e3 1 125 °C -40 °C 260 TS 16949 40 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm 28 QFN-S-28 3A991.A.2 8542.31.00.01 QFN-28 TUBE
DSPIC33CK128MP205-E/M4
Microchip Technology Inc
$0.5399 Yes Active 16 16384 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 4 4 8 24 FLASH 42.5 mA 3.6 V 3 V AUTOMOTIVE S-PQCC-N48 e3 1 125 °C -40 °C AEC-Q100 48 PLASTIC/EPOXY HVQCCN LCC48,.24SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 600 µm 6 mm 6 mm 48 UQFN-48 EAR99 8542.39.00.01 UQFN-48
DSPIC33EP16GS504-I/ML
Microchip Technology Inc
$0.5421 Yes Active 16 60 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES MULTIPLE YES 8 FLASH 3.6 V 3 V INDUSTRIAL S-PQCC-N44 e3 1 85 °C -40 °C 260 TS 16949 40 44 PLASTIC/EPOXY HVQCCN LCC44,.31SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm 44 QFN-44 3A991.A.2 8542.31.00.01 QFN-44 TUBE
DSPIC33CK32MP102-I/M6
Microchip Technology Inc
$0.5985 Yes Active 16 8192 64 MHz 6 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 8 8 FLASH 300 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N28 e3 1 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY HVQCCN LCC28,16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 600 µm 4 mm 4 mm 28 UQFN-28 3A991.A.2 8542.31.00.01