Parametric results for: M35061-XXXSP under Display Controllers

Filter Your Search

1 - 10 of 5,122 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
STLED316SMTR
STMicroelectronics
$1.6814 Yes Active 600 kHz YES 5 V DISPLAY CONTROLLER, SEGMENT LED DRIVER CMOS 4 X 17 SEGMENTS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 250 30 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, SOP-24 24 compliant EAR99 8542.31.00.01 STMicroelectronics
PCA9620U/5GA/Q1,01
NXP Semiconductors
$1.9500 Yes Obsolete I2C 14.5 kHz NO 5 V DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS 8 X 60 DOTS 50 mA 5.5 V 2.5 V S-XUUC-N80 105 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 80 UNSPECIFIED DIE SQUARE UNCASED CHIP NO LEAD UNSPECIFIED 380 µm 3.166 mm 3.166 mm NXP SEMICONDUCTORS DIE , 80 compliant 8542.39.00.01 NXP OL-PCA9620U
PCA85232U/2DA/Q1,0
NXP Semiconductors
$2.4750 Yes Active DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS NOT SPECIFIED NOT SPECIFIED NXP SEMICONDUCTORS DIE 197 compliant NXP OL-PCA85232U
PCA9620H/Q900/1,51
NXP Semiconductors
$3.3484 Yes End Of Life I2C 14.5 kHz YES 5 V DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS 8 X 60 DOTS 50 mA 5.5 V 2.5 V S-PQFP-G80 e3 2 105 °C -40 °C 260 AEC-Q100 NOT SPECIFIED 80 PLASTIC/EPOXY LFQFP QFP80,.55SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 12 mm 12 mm NXP SEMICONDUCTORS QFP LQFP-80 80 compliant 8542.39.00.01 NXP SOT315-1
LC450210PCH-T3
onsemi
$3.8180 Yes Obsolete DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS ON SEMICONDUCTOR , compliant 8542.31.00.01 NA-Bare-Die
LC75810T-8725-E
onsemi
$4.0727 Yes Yes Obsolete DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER CMOS e6 3 260 30 TIN BISMUTH ONSEMI compliant 8542.31.00.01 onsemi 932AY
S1D13L01F00A100
Epson Electronics America Inc
$4.6895 Yes Active 16 19 YES 1.5 V DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY CMOS 480 X 272 PIXELS 800 X 480 PIXELS 1.65 V 1.35 V INDUSTRIAL S-PQFP-G128 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY LFQFP QFP128,.64SQ,16 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 400 µm QUAD 1.7 mm 14 mm 14 mm SEIKO EPSON CORP LFQFP, QFP128,.64SQ,16 compliant 8542.31.00.01 Epson Timing
S1D13700F02A100
Seiko Epson Corporation
$6.3306 Yes Active 8 16 10 MHz YES 3.3 V DISPLAY CONTROLLER, CRT OR FLAT PANEL GRAPHICS DISPLAY CMOS 320 X 240 PIXELS 3.6 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 2A 85 °C -40 °C 255 10 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 10.2 mm 10.2 mm SEIKO EPSON CORP LEAD FREE, TQFP-64 compliant EAR99 8542.31.00.01
S1D13700F01A100
Epson Electronics America Inc
$7.7958 Yes Yes Active SEIKO EPSON CORP compliant Epson Timing
S1D13781F00A100
Epson Electronics America Inc
$8.0498 Active 16 19 66 MHz YES 1.5 V DISPLAY CONTROLLER, DOT MATRIX LCD DISPLAY CMOS 480 X 272 PIXELS 800 X 480 PIXELS 1.65 V 1.35 V INDUSTRIAL S-PQFP-G100 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 14 mm 14 mm SEIKO EPSON CORP QFP LFQFP, 100 unknown 3A001.A.3 8542.31.00.01 Epson Timing