Filter Your Search
1 - 2 of 2 results
|
M35061-XXXSP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 8 | 4.434 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | 40 X 17 CHARACTERS | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T32 | Not Qualified | e0 | 70 °C | -20 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 28 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, SDIP32,.4 | 32 | unknown | 8542.31.00.01 | ||
|
M35061-XXXSP
Renesas Electronics Corporation
|
Check for Price | Active | 8 | 8 | 4.434 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | 40 X 17 CHARACTERS | 5.25 V | 4.75 V | OTHER | R-PDIP-T32 | Not Qualified | 70 °C | -20 °C | 32 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 28 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, | 32 | compliant | 8542.31.00.01 |