Parametric results for: FT810Q-R under Graphics Processors

Filter Your Search

21 - 30 of 423 results

All Filters
|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MB88F332AAPMC-GSE2
FUJITSU Semiconductor Limited
Check for Price Yes Active Unconfirmed 32 83.33 MHz YES 3.3 V GRAPHICS PROCESSOR CMOS 24 3.6 V 3 V INDUSTRIAL S-PQFP-G208 Not Qualified 105 °C -40 °C 208 PLASTIC/EPOXY QFP QFP208,1.2SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD 1.7 mm 28 mm 28 mm QFP, QFP208,1.2SQ,20 Compliant 3A001.a.3 8542.31.00.40
UPD72123GJ-5BG
Renesas Electronics Corporation
Check for Price Obsolete 16 10 MHz YES 5 V GRAPHICS PROCESSOR CMOS 24 5.5 V 4.5 V S-PQFP-G94 Not Qualified e0 94 PLASTIC/EPOXY QFP QFP94,.9SQ,32 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD QFP-94 8542.31.00.40
P9130-050-PFP
Rockwell Automation
Check for Price Obsolete 32 50 MHz YES 5 V GRAPHICS PROCESSOR CMOS 5.5 V 4.5 V OTHER S-PQFP-G160 Not Qualified e0 85 °C 160 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN LEAD GULL WING 650 µm QUAD 4.45 mm 28 mm 28 mm QFP-160 3A001.a.3 8542.31.00.40
MB86291AS
FUJITSU Semiconductor Limited
Check for Price Obsolete 32 14.32 MHz YES 3.3 V GRAPHICS PROCESSOR CMOS 16 3.6 V 3 V OTHER S-PQFP-G208 Not Qualified 85 °C -30 °C 208 PLASTIC/EPOXY QFP QFP208,1.2SQ,20 SQUARE FLATPACK GULL WING 500 µm QUAD QFP, QFP208,1.2SQ,20 Compliant 8542.31.00.40
package
SAA6712E
NXP Semiconductors
Check for Price Obsolete 1 1 MHz YES 3.3 V GRAPHICS PROCESSOR CMOS I2C INTERFACE 24 3.6 V 3 V COMMERCIAL S-PBGA-B292 Not Qualified 70 °C 292 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 2.46 mm 27 mm 27 mm 27 X 27 MM, 1.75 MM HEIGHT, PLASTIC, SOT-489-1, BGA-292 8542.31.00.40 BGA 292 SOT-489-1
package
65548
Intel Corporation
Check for Price Obsolete 32 14.318 MHz YES 3.3 V GRAPHICS PROCESSOR CMOS 24 3.6 V 3.1 V COMMERCIAL S-PQFP-G208 Not Qualified 70 °C 208 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH GULL WING 500 µm QUAD 4.07 mm 28 mm 28 mm 28 X 28 MM, 0.50 MM PITCH, EIAJ, PLASTIC, QFP-208 8542.31.00.40 QFP 208
MB86277PMCRGSBNDE1
FUJITSU Limited
Check for Price Yes Obsolete 64 100 MHz YES 3.3 V GRAPHICS PROCESSOR CMOS 16 3.6 V 2.7 V INDUSTRIAL S-PQFP-G256 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 256 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING QUAD LQFP-256 3A001.a.3 8542.31.00.40
TS68483CFN15
STMicroelectronics
Check for Price Obsolete 16 YES 5 V GRAPHICS PROCESSOR MOS 5.5 V 4.5 V COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 5.08 mm 24.18 mm 24.18 mm QFN-68 8542.31.00.40
C82720-1
Intel Corporation
Check for Price Obsolete 16 NO GRAPHICS PROCESSOR MOS COMMERCIAL R-CDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-40 8542.31.00.40
package
SMJ34010FDM
Texas Instruments
Check for Price Obsolete 32 50 MHz YES 5 V GRAPHICS PROCESSOR CMOS 16 5.5 V 4.5 V MILITARY S-CQCC-N68 Not Qualified 125 °C -55 °C MIL-STD-883 68 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 3.05 mm 24.13 mm 24.13 mm CERAMIC, LCC-68 3A001.a.2.c 8542.31.00.40 LCC 68