Filter Your Search
41 - 50 of 423 results
|
|
UPD72185L
NEC Electronics Group
|
Check for Price | Obsolete | 8 | 4 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 4 | 100 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.6 mm | 24.2 mm | 24.2 mm | PLASTIC, LCC-68 | 8542.31.00.40 | ||||||||||||||||
|
|
TMS34020-32GB
Texas Instruments
|
Check for Price | Obsolete | 32 | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 250 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P144 | Not Qualified | 70 °C | 144 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 40 mm | 40 mm | PGA-144 | 8542.31.00.40 | |||||||||||||||||
|
|
MB86290APFVS
FUJITSU Limited
|
Check for Price | Obsolete | 32 | 14.32 MHz | YES | 2.5 V | GRAPHICS PROCESSOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | 16 | 2.7 V | 2.3 V | INDUSTRIAL | S-PQFP-G240 | Not Qualified | e0 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | FQFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 4.03 mm | 32 mm | 32 mm | 0.50 MM PITCH, PLASTIC, QFP-240 | 8542.31.00.40 | |||||||||||||
|
MB86291APFVS
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Obsolete | 32 | 100 MHz | YES | 2.5 V | GRAPHICS PROCESSOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | 16 | 2.7 V | 2.3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e0 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.95 mm | 28 mm | 28 mm | FQFP, QFP208,1.2SQ,20 | 8542.31.00.40 | QFP | 208 | Compliant | 3A001.a.3 | |||||||
|
|
MB86291APFVS
FUJITSU Limited
|
Check for Price | Obsolete | 32 | 100 MHz | YES | 2.5 V | GRAPHICS PROCESSOR | CMOS | ALSO REQUIRES 3.3V SUPPLY | 16 | 2.7 V | 2.3 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | e0 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 3.95 mm | 28 mm | 28 mm | 0.50 MM PITCH, PLASTIC, QFP-208 | 8542.31.00.40 | 3A001.a.3 | ||||||||||||
|
|
LR33020GC-25
LSI Corporation
|
Check for Price | Obsolete | 64 | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 400 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P224 | Not Qualified | e0 | 70 °C | 224 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA224,18X18 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.456 mm | 47.244 mm | 47.244 mm | PGA-224 | 8542.31.00.40 | ||||||||||||||||
|
|
5962-9162301MYX
Texas Instruments
|
Check for Price | Obsolete | 32 | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 150 mA | 5.5 V | 4.5 V | MILITARY | R-CQFP-F132 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 132 | CERAMIC, METAL-SEALED COFIRED | QFF | RECTANGULAR | FLATPACK | FLAT | 635 µm | QUAD | LCC-132 | 8542.31.00.40 | 3A001.a.2.c | ||||||||||||||||||
|
|
HD64400Y
Hitachi Ltd
|
Check for Price | Obsolete | 16 | 20 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 4 | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P135 | Not Qualified | 70 °C | 135 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.08 mm | 37.08 mm | 37.08 mm | CERAMIC, PGA-135 | 8542.31.00.40 | PGA | 135 | ||||||||||||||||
|
HD64411FV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 16 | 33 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 8 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G144 | Not Qualified | e6 | 3 | 70 °C | 260 | 20 | 144 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | Tin/Bismuth (Sn/Bi) | GULL WING | 500 µm | QUAD | 3.05 mm | 20 mm | 20 mm | QFP-144 | 8542.31.00.40 | QFP | 144 | |||||||||
|
|
LR33020GC-40
LSI Corporation
|
Check for Price | Obsolete | 64 | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 600 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P224 | Not Qualified | e0 | 70 °C | 224 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA224,18X18 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.456 mm | 47.244 mm | 47.244 mm | PGA-224 | 8542.31.00.40 |