Filter Your Search
1 - 10 of 423 results
|
|
R9A09G011GBG#BCC
Renesas Electronics Corporation
|
$60.6516 | Yes | Yes | Active | GRAPHICS PROCESSOR | 3 | FCBGA | 841 | PRBG0841KA | 8542.31.00.40 | ||||||||||||||||||||||||||||||||||||||
|
SMJ34020AGBM40
Texas Instruments
|
$1,053.3372 | Yes | Not Recommended | 32 | 40 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 280 mA | 5.25 V | 4.75 V | MILITARY | S-CPGA-P145 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 145 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA145,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 39.75 mm | 39.75 mm | PGA | 145 | 8542.31.00.75 | 3A001.A.2.C | 1990-04-01 | ||||||||||
|
SMJ34020AGBM32
Texas Instruments
|
$1,132.7541 | Yes | Not Recommended | 32 | 32 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 265 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P145 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 145 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA145,15X15 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 39.75 mm | 39.75 mm | PGA | 145 | 8542.31.00.75 | 3A001.A.2.C | 1990-04-01 | ||||||||||
|
5962-9162303MXC
Texas Instruments
|
$1,184.7981 | Yes | Yes | Not Recommended | 32 | 32 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 265 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P145 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 145 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA144,15X15 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 39.75 mm | 39.75 mm | PGA | 145 | 8542.31.00.75 | 3A001.A.2.C | ||||||||||||
|
5962-9162304MXC
Texas Instruments
|
$1,245.6970 | Yes | Yes | Not Recommended | 32 | 40 MHz | NO | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 280 mA | 5.25 V | 4.75 V | MILITARY | S-CPGA-P145 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 145 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA145,15X15 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.21 mm | 39.75 mm | 39.75 mm | PGA | 145 | 8542.31.00.75 | 3A001.A.2.C | 1995-08-01 | |||||||||||
|
SMJ34020AHTM40
Texas Instruments
|
$1,283.8995 | Yes | Not Recommended | 32 | 40 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 32 | 280 mA | 5.25 V | 4.75 V | MILITARY | S-CQFP-F132 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 132 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL132,.95SQ,25 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 635 µm | QUAD | 3.3 mm | 24.065 mm | 24.065 mm | QFP | 132 | 8542.31.00.75 | 3A001.A.2.C | 1990-04-01 | ||||||||||
|
|
FT813Q-R
Bridgetek Pte Ltd
|
Check for Price | Yes | Contact Manufacturer | 12 MHz | YES | 3.3 V | GRAPHICS PROCESSOR | CMOS | IT HAS 22MILLIAMP NOMINAL SUPPLY CURRENT | 8 | 3.63 V | 2.97 V | INDUSTRIAL | S-XQCC-N56 | 3 | 85 °C | -40 °C | 260 | 40 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 8 mm | 8 mm | 8542.31.00.40 | VQFN-56 | |||||||||||||||
|
|
MB86296S
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 32 | 14.32 MHz | YES | 3.3 V | GRAPHICS PROCESSOR | CMOS | 24 | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 8542.31.00.40 | BGA, BGA256,20X20,50 | Compliant | ||||||||||||||||||||
|
|
MG82786
Rochester Electronics LLC
|
Check for Price | Active | GRAPHICS PROCESSOR | CMOS | NOT SPECIFIED | NOT SPECIFIED | 8542.31.00.40 | |||||||||||||||||||||||||||||||||||||||||
|
TMS34010-40FNR
Texas Instruments
|
Check for Price | Obsolete | 32 | 40 MHz | YES | 5 V | GRAPHICS PROCESSOR | CMOS | 16 | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.5 mm | 24.2062 mm | 24.2062 mm | LCC | 68 | 8542.31.00.40 | PLASTIC, LCC-68 |