Parametric results for: Graphics+Processors||Disp... under Graphics Processors

Filter Your Search

1 - 10 of 423 results

All Filters
|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
R9A09G011GBG#BCC
Renesas Electronics Corporation
$60.6516 Buy Yes Yes Active GRAPHICS PROCESSOR 3 FCBGA 841 PRBG0841KA 8542.31.00.40
package
SMJ34020AGBM40
Texas Instruments
$1,053.3372 Buy Yes Not Recommended 32 40 MHz NO 5 V GRAPHICS PROCESSOR CMOS 32 280 mA 5.25 V 4.75 V MILITARY S-CPGA-P145 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 145 CERAMIC, METAL-SEALED COFIRED PGA PGA145,15X15 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 5.21 mm 39.75 mm 39.75 mm PGA 145 8542.31.00.75 3A001.A.2.C 1990-04-01
package
SMJ34020AGBM32
Texas Instruments
$1,132.7541 Buy Yes Not Recommended 32 32 MHz NO 5 V GRAPHICS PROCESSOR CMOS 32 265 mA 5.5 V 4.5 V MILITARY S-CPGA-P145 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 145 CERAMIC, METAL-SEALED COFIRED PGA PGA145,15X15 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 5.21 mm 39.75 mm 39.75 mm PGA 145 8542.31.00.75 3A001.A.2.C 1990-04-01
package
5962-9162303MXC
Texas Instruments
$1,184.7981 Buy Yes Yes Not Recommended 32 32 MHz NO 5 V GRAPHICS PROCESSOR CMOS 32 265 mA 5.5 V 4.5 V MILITARY S-CPGA-P145 Qualified 125 °C -55 °C MIL-STD-883 145 CERAMIC, METAL-SEALED COFIRED PGA PGA144,15X15 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 5.21 mm 39.75 mm 39.75 mm PGA 145 8542.31.00.75 3A001.A.2.C
package
5962-9162304MXC
Texas Instruments
$1,245.6970 Buy Yes Yes Not Recommended 32 40 MHz NO 5 V GRAPHICS PROCESSOR CMOS 32 280 mA 5.25 V 4.75 V MILITARY S-CPGA-P145 Qualified 125 °C -55 °C MIL-STD-883 145 CERAMIC, METAL-SEALED COFIRED PGA PGA145,15X15 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 5.21 mm 39.75 mm 39.75 mm PGA 145 8542.31.00.75 3A001.A.2.C 1995-08-01
package
SMJ34020AHTM40
Texas Instruments
$1,283.8995 Buy Yes Not Recommended 32 40 MHz YES 5 V GRAPHICS PROCESSOR CMOS 32 280 mA 5.25 V 4.75 V MILITARY S-CQFP-F132 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 132 CERAMIC, METAL-SEALED COFIRED QFF QFL132,.95SQ,25 SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 635 µm QUAD 3.3 mm 24.065 mm 24.065 mm QFP 132 8542.31.00.75 3A001.A.2.C 1990-04-01
C82720-1
Intel Corporation
Check for Price Buy Obsolete 16 NO GRAPHICS PROCESSOR MOS COMMERCIAL R-CDIP-T40 Not Qualified e0 70 °C 40 CERAMIC, METAL-SEALED COFIRED DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 8542.31.00.40 DIP-40
MB86290APFVS
FUJITSU Limited
Check for Price Buy Obsolete 32 14.32 MHz YES 2.5 V GRAPHICS PROCESSOR CMOS ALSO REQUIRES 3.3V SUPPLY 16 2.7 V 2.3 V INDUSTRIAL S-PQFP-G240 Not Qualified e0 85 °C -40 °C 240 PLASTIC/EPOXY FQFP QFP240,1.3SQ,20 SQUARE FLATPACK, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 4.03 mm 32 mm 32 mm 8542.31.00.40 0.50 MM PITCH, PLASTIC, QFP-240
package
MB86291APFVS
FUJITSU Semiconductor Limited
Check for Price Buy No No Obsolete 32 100 MHz YES 2.5 V GRAPHICS PROCESSOR CMOS ALSO REQUIRES 3.3V SUPPLY 16 2.7 V 2.3 V INDUSTRIAL S-PQFP-G208 Not Qualified e0 85 °C -40 °C 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 3.95 mm 28 mm 28 mm QFP 208 8542.31.00.40 3A001.a.3 FQFP, QFP208,1.2SQ,20 Compliant
MB86291APFVS
FUJITSU Limited
Check for Price Buy Obsolete 32 100 MHz YES 2.5 V GRAPHICS PROCESSOR CMOS ALSO REQUIRES 3.3V SUPPLY 16 2.7 V 2.3 V INDUSTRIAL S-PQFP-G208 Not Qualified e0 85 °C -40 °C 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 3.95 mm 28 mm 28 mm 8542.31.00.40 3A001.a.3 0.50 MM PITCH, PLASTIC, QFP-208