Filter Your Search
1 - 10 of 984 results
|
|
CP82C59AZ
Renesas Electronics Corporation
|
$8.2599 | Yes | Yes | Obsolete | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 10 µA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | PDIP | DIP-28 | 28 | E28.6 | EAR99 | 8542.31.00.30 | |||||||||
|
|
CS82C59AZ
Renesas Electronics Corporation
|
$9.8413 | Yes | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 10 µA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | PLCC | LCC-28 | 28 | N28.45 | EAR99 | 8542.31.00.30 | ||||||
|
|
CS82C59AZ96
Renesas Electronics Corporation
|
$18.3700 | Yes | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 10 µA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | PLCC | LCC-28 | 28 | N28.45 | EAR99 | 8542.31.00.30 | ||||||
|
|
IS82C59AZ
Renesas Electronics Corporation
|
$40.3222 | Yes | Yes | Active | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 10 µA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | PLCC | LCC-28 | 28 | N28.45 | EAR99 | 8542.31.00.30 | |||||
|
|
UPD8259AD
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | NO | 5 V | INTERRUPT CONTROLLER | MOS | 8 | 85 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 38.1 mm | DIP-28 | 8542.31.00.30 | |||||||||||||||
|
IS82C59A
Intersil Corporation
|
Check for Price | No | Obsolete | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 | 8 | 8 MHz | YES | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | QFN | LCC-28 | 28 | 8542.31.00.30 | ||||||||||||
|
P82C59A-2
Intel Corporation
|
Check for Price | Obsolete | 80C86; 80C88; 8080; 8085; 8086; 8088 | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 37.02 mm | DIP | PLASTIC, DIP-28 | 28 | 8542.31.00.30 | ||||||||||||
|
AM9519ADC-T
AMD
|
Check for Price | No | Obsolete | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 125 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP | DIP, DIP28,.6 | 28 | 8542.31.00.30 | Unknown | ||||||||||||||
|
|
SMC82C59AC-2
Epson Electronics America Inc
|
Check for Price | No | Obsolete | 8 | NO | 5 V | INTERRUPT CONTROLLER | CMOS | 8 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.5 mm | 15.24 mm | 37.2 mm | DIP, DIP28,.6 | 8542.31.00.30 | Unknown | |||||||||||||
|
QN8259A-2
Intel Corporation
|
Check for Price | Obsolete | 8086; 8088; MCS-80; MCS-85 | 8 | YES | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 85 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | QLCC | PLASTIC, LCC-28 | 28 | 8542.31.00.30 |