Filter Your Search
41 - 50 of 1,518 results
|
MQ80387-16
Intel Corporation
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 5 V | 250 mA | MILITARY | S-XQFP-F68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC | QFF | QFL68,.95SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | INTEL CORP | QFF, QFL68,.95SQ | compliant | |||||||||||||||||||||
|
TS68882DESC05XA
Teledyne e2v
|
Check for Price | Obsolete | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.184 mm | 26.92 mm | 26.92 mm | E2V TECHNOLOGIES PLC | PGA, | unknown | PGA | 68 | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||
|
TS68882MR8B/Y25
Thales Group
|
Check for Price | Obsolete | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | CECC90000B | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | THOMSON-CSF SEMICONDUCTORS | , | unknown | PGA | 68 | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||||||
|
AM9512-1LI
AMD
|
Check for Price | Obsolete | 8 | 3.125 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | NMOS | NO | NO | 95 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-N28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.43 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QCCN, | unknown | QLCC | 28 | 8542.31.00.01 | ||||||||||||||
|
IDT79R3010A-25QJ
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 50 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 650 mA | 5.25 V | 4.75 V | COMMERCIAL | S-XQCC-J84 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 84 | CERAMIC | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
TS68882MF1B/C25
Thales Components Corp
|
Check for Price | Obsolete | THALES COMPONENTS CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
LR3010ALC
Avago Technologies
|
Check for Price | No | Active | 32 | 33.33 MHz | YES | 5 V | MATH PROCESSOR, FLOATING POINT ACCELERATOR | CMOS | NO | 550 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | AVAGO TECHNOLOGIES INC | QCCJ, LDCC84,1.2SQ | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
TS68882MRB/C20
Thales Group
|
Check for Price | Obsolete | 32 | 5 | 20 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | NO | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.66 mm | 26.92 mm | 26.92 mm | THOMSON-CSF SEMICONDUCTORS | PGA, | unknown | PGA | 68 | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||
|
AINTEL387DX
Intel Corporation
|
Check for Price | Obsolete | INTEL386DX | 32 | 66.67 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 250 mA | 5.25 V | 4.75 V | OTHER | S-CPGA-P68 | Not Qualified | 85 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.572 mm | 29.464 mm | 29.464 mm | INTEL CORP | PGA, | unknown | PGA | 68 | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
5962-8946301XX
Thomson-CSF Compsants Specific
|
Check for Price | Transferred | 32 | 5 | 16.67 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.82 mm | 26.92 mm | 26.92 mm | THOMSON-CSF COMPSANTS SPECIFIC | PGA, PGA68,10X10 | unknown | 3A001.A.2.C | 8542.31.00.01 |