Filter Your Search
1 - 10 of 144 results
|
MC68882FN33AR2
Motorola Mobility LLC
|
Check for Price | Transferred | MC68020; MC68030 | 32 | 5 | 33.33 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | LCC | QCCJ, | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
MC68882RC50
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | MC68882 | 32 | 5 | 50 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,10X10 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.59 mm | 26.92 mm | 26.92 mm | MOTOROLA INC | PGA, PGA68,10X10 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
MC68882FN16A
Freescale Semiconductor
|
Check for Price | No | Obsolete | MC68882 | 32 | 5 | 16 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 3 | 70 °C | 220 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | FREESCALE SEMICONDUCTOR INC | LCC | LCC-68 | 68 | compliant | EAR99 | 8542.31.00.01 | |||
|
MC68882FN16AR2
Motorola Semiconductor Products
|
Check for Price | Transferred | MC68020; MC68030 | 32 | 5 | 16 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | LCC-68 | unknown | 8542.31.00.01 | |||||||||||||
|
MC68882CFN16A
Motorola Semiconductor Products
|
Check for Price | Transferred | MC68020; MC68030 | 32 | 5 | 16 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | NO | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | LCC-68 | unknown | 8542.31.00.01 | ||||||||||||||||
|
MC68882RC33
Motorola Mobility LLC
|
Check for Price | Obsolete | MC68020; MC68030 | 32 | 5 | 33.33 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | CMOS | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.59 mm | 26.92 mm | 26.92 mm | MOTOROLA INC | PGA | PGA, | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
MC68882CRC33A
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | MC68020; MC68030 | 32 | 5 | 33.33 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | NO | 5.25 V | 4.75 V | S-CPGA-P68 | e4 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | GOLD | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.59 mm | 26.92 mm | 26.92 mm | ROCHESTER ELECTRONICS LLC | PGA | PGA-68 | 68 | unknown | |||||||||
|
MC68882FN20
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | MC68882 | 32 | 5 | 20 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | MOTOROLA INC | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | |||||||||
|
MC68882CFN25A
Freescale Semiconductor
|
Check for Price | No | Obsolete | MC68882 | 32 | 5 | 25 MHz | YES | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | YES | NO | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 3 | 70 °C | 220 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2062 mm | 24.2062 mm | FREESCALE SEMICONDUCTOR INC | LCC | PLASTIC, LCC-68 | 68 | unknown | EAR99 | 8542.31.00.01 | |||
|
MC68882RC20
NXP Semiconductors
|
Check for Price | Active | MC68882 | 32 | 5 | 20 MHz | NO | 5 V | MATH PROCESSOR, COPROCESSOR | HCMOS | NO | 5.25 V | 4.75 V | COMMERCIAL | S-CPGA-P68 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.66 mm | 26.92 mm | 26.92 mm | NXP SEMICONDUCTORS | PGA, | unknown | 8542.31.00.01 |