Parametric results for: 82439HX under Memory Controllers

Filter Your Search

1 - 10 of 2,481 results

|
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BH67172NUX-GE2
ROHM Semiconductor
$0.8130 Yes Not Recommended YES 5 V 7 mA OTHER R-PDSO-N10 Not Qualified 95 °C -25 °C 10 PLASTIC/EPOXY SON SOLCC10,.12,20 RECTANGULAR SMALL OUTLINE NO LEAD 500 µm DUAL ROHM CO LTD SON, SOLCC10,.12,20 compliant 8542.31.00.01 ROHM Semiconductor
USB2251I-NU-06
Microchip Technology Inc
$2.9766 Yes Active I2C; UART; USB 35 MBps 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 165 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G128 Not Qualified e3 3 85 °C -40 °C 260 30 128 PLASTIC/EPOXY TFQFP TQFP128,.63SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 400 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC VTQFP-128 compliant 8542.31.00.01 Microchip EAR99
AS4C32M16D1A-5TAN
Alliance Memory Inc
$3.9908 Yes Active 3 ALLIANCE MEMORY INC compliant 8542.31.00.01 Alliance Memory 2017-08-22
S25FS128SAGBHM200
Cypress Semiconductor
$5.3434 Yes Transferred FLASH NOT SPECIFIED NOT SPECIFIED CYPRESS SEMICONDUCTOR CORP compliant 8542.32.00.51 3A991.B.1.A 2017-10-06
S25FS128SAGBHM203
Cypress Semiconductor
$5.3434 Yes Transferred FLASH NOT SPECIFIED NOT SPECIFIED CYPRESS SEMICONDUCTOR CORP compliant 8542.32.00.51 3A991.B.1.A 2017-10-06
S25FS128SDSBHM200
Cypress Semiconductor
$5.3434 Yes Transferred FLASH NOT SPECIFIED NOT SPECIFIED CYPRESS SEMICONDUCTOR CORP compliant 8542.32.00.51 3A991.B.1.A 2017-10-06
S25FS256SAGBHM200
Cypress Semiconductor
$5.8974 Yes Transferred FLASH NOT SPECIFIED NOT SPECIFIED CYPRESS SEMICONDUCTOR CORP compliant 8542.32.00.51 3A991.B.1.A 2017-10-06
S25FS256SDSBHM200
Cypress Semiconductor
$5.8974 Yes Transferred FLASH NOT SPECIFIED NOT SPECIFIED CYPRESS SEMICONDUCTOR CORP compliant 8542.32.00.51 3A991.B.1.A 2017-10-06
S25FS256SAGMFM001
Cypress Semiconductor
$5.9202 Yes Transferred FLASH e3 MATTE TIN CYPRESS SEMICONDUCTOR CORP compliant 8542.32.00.51 3A991.B.1.A 2017-10-06
S25FS256SAGMFM000
Cypress Semiconductor
$5.9202 Yes Transferred FLASH e3 MATTE TIN CYPRESS SEMICONDUCTOR CORP compliant 8542.32.00.51 3A991.B.1.A 2017-10-06