Filter Your Search
1 - 2 of 2 results
|
FW82439HX
Intel Corporation
|
Check for Price | No | Obsolete | PENTIUM; PCI | 64 | 32 | 66 MHz | YES | 5 V | MEMORY CONTROLLER, DRAM | MOS | NO | NO | 512M X 8 | 8 | 350 mA | S-PBGA-B324 | Not Qualified | 1 | 324 | PLASTIC/EPOXY | BGA | BGA324,20X20,40 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.3 mm | 27 mm | 27 mm | INTEL CORP | BGA | BGA-324 | 324 | unknown | 8542.31.00.01 | |||||
|
82439HX
Intel Corporation
|
Check for Price | Active | PENTIUM | 32 | 64 | YES | 3.3 V | MEMORY CONTROLLER, DRAM | CMOS | 0 TO 85 C OPERATING CASE TEMPERATURE | NO | YES | 512M X 8 | 8 | 3.6 V | 3.135 V | S-PBGA-B324 | Not Qualified | 324 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.3 mm | 27 mm | 27 mm | INTEL CORP | BGA | BGA, | 324 | compliant | 8542.31.00.01 |