Filter Your Search
31 - 40 of 2,367 results
|
74F765AN
Philips Semiconductors
|
Check for Price | Obsolete | 68020; 68000; 8086; Z-80 | 18 | NO | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 256K X 1 | 1 | 210 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.31.00.01 | |||||||||||||||||
|
D82031
Intel Corporation
|
Check for Price | No | Obsolete | 8086; 8088; 80186; 80188 | 14 | NO | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 4 | 290 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | DIP | 40 | ||||||||
|
AM2964B/BQA
AMD
|
Check for Price | No | Obsolete | 16 | NO | 5 V | MEMORY CONTROLLER, DRAM | CMOS | NO | NO | 176K X 8 | 4 | 164 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 52.2605 mm | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | compliant | 8542.31.00.01 | DIP | 40 | 3A001.A.2.C | |||||
|
N82C08-12
Intel Corporation
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTEL CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
NS32829D-70
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 20 | 70 MHz | NO | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 1M X 1 | 4 | 240 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T52 | Not Qualified | e0 | 70 °C | 52 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP52,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP52,.6 | unknown | 8542.31.00.01 | ||||||||||
|
SL9350FPC
VIA Technologies Inc
|
Check for Price | No | Contact Manufacturer | YES | 5 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X1.0 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | VIA TECHNOLOGIES INC | QFP, QFP100,.7X1.0 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
NU5400B/SLARE
Intel Corporation
|
Check for Price | Obsolete | YES | 27.32 A | Not Qualified | 1520 | PLASTIC/EPOXY | LGA1520,39X39,40 | INTEL CORP | , LGA1520,39X39,40 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||
|
DP8420V-20
National Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | 75 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
A82496
Intel Corporation
|
Check for Price | Obsolete | PENTIUM 510; PENTIUM 567 | 29 | 66.66 MHz | NO | 5 V | MEMORY CONTROLLER, CACHE | CMOS | 2 WAY SET ASSOCIATIVE; OPTEMP SPECIFIED AS TC | YES | NO | 512K X 128 | 900 mA | 5.25 V | 4.75 V | OTHER | S-CPGA-P280 | Not Qualified | 85 °C | 280 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.51 mm | 49.85 mm | 49.85 mm | INTEL CORP | PGA, | compliant | 8542.31.00.01 | PGA | 280 | ||||||||||
|
DP8408D2
Texas Instruments
|
Check for Price | No | Obsolete | NO | 5 V | MOS | 285 mA | COMMERCIAL | R-XDIP-T48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP48,.6 | unknown | 8542.31.00.01 |