Filter Your Search
1 - 5 of 5 results
|
C8051F303
Silicon Laboratories Inc
|
Check for Price | No | Obsolete | 8 | 25 MHz | 8192 | 256 | 8051 | 25 MHz | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-XDSO-N11 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 250 | 11 | UNSPECIFIED | HVSON | LCC14,.12SQ,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | QFN | HVSON, LCC14,.12SQ,20 | 11 | unknown | 8542.31.00.01 | |||||
|
C8051F303-GS
Silicon Laboratories Inc
|
$1.9237 | Yes | Yes | Obsolete | 8 | 25 MHz | 25 MHz | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PDSO-G14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | SOIC | LEAD FREE, SOIC-14 | 14 | compliant | 8542.31.00.01 | Silicon Labs | |||||||||||
|
C8051F303R
Silicon Laboratories Inc
|
Check for Price | No | Obsolete | 8 | 25 MHz | 25 MHz | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-XDSO-N11 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 11 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | QFN | HVSON, | 11 | unknown | 8542.31.00.01 | ||||||||||||
|
C8051F303-GM
Silicon Laboratories Inc
|
$1.9295 | Yes | Yes | Active | 8 | 25 MHz | 8192 | 256 | 8051 | 25 MHz | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N11 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 11 | UNSPECIFIED | VQCCN | LCC14,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | QFN | LEAD FREE, QFN-11 | 11 | compliant | 8542.31.00.01 | Silicon Labs | ||
|
C8051F303-GMR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Active | 8 | 25 MHz | 25 MHz | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-XDSO-N11 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 11 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | QFN | 3 X 3 MM, ROHS COMPLIANT, QFN-11 | 11 | compliant | 8542.31.00.01 |