Filter Your Search
11 - 20 of 444 results
|
IS80C52CXXX-36SHXXX
Atmel Corporation
|
Check for Price | Obsolete | 8 | 36 MHz | 8192 | 8 | 16 | 36 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | LCC | QCCJ, | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
IS80C52XXX-36:R
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 36 MHz | 8192 | 256 | 8051 | 8 | 16 | 36 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 50 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
IS80C52TXXX-36:RD
Temic Semiconductors
|
Check for Price | Transferred | 8 | 36 MHz | 8 | 16 | 36 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||||
|
IS80C52FXXX-1:R
Matra MHS
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 28 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | MATRA MHS | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
IS80C52XXX-36D
Atmel Corporation
|
Check for Price | Obsolete | 8 | 36 MHz | 8 | 16 | 36 MHz | 32 | YES | MICROCONTROLLER | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.51 mm | 16.51 mm | ATMEL CORP | LCC | QCCJ, | 44 | unknown | ||||||||||||||||||
|
IS80C52TXXX-16:R
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 8192 | 256 | 8051 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | |||||||||||||
|
IS80C52XXX-36
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 36 MHz | 8192 | 256 | 8051 | 8 | 16 | 36 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | |||||||||||||
|
IS80C52EXXX-L16:D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||||||
|
IS80C52EXXX-25
Temic Semiconductors
|
Check for Price | Transferred | 8 | 25 MHz | 8 | 16 | 25 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 36.25 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||||
|
IS80C52XXX-1:D
Matra MHS
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 28 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | MATRA MHS | , | unknown | 8542.31.00.01 |