Filter Your Search
1 - 10 of 444 results
|
IS80C52CXXX-L16SHXXX:D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | |||||||||||||
|
IS80C52EXXX-16SHXXX:D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||
|
IS80C52TXXX-20:RD
Temic Semiconductors
|
Check for Price | Transferred | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||
|
IS80C52EXXX-25SHXXX:D
Temic Semiconductors
|
Check for Price | Transferred | 8 | 25 MHz | 8 | 16 | 25 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||
|
IS80C52CXXX-30SHXXX
Temic Semiconductors
|
Check for Price | Transferred | 8 | 30 MHz | 8 | 16 | 30 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||
|
IS80C52CXXX-20SHXXX
Temic Semiconductors
|
Check for Price | Transferred | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||
|
IS80C52EXXX-16SHXXX:RD
Temic Semiconductors
|
Check for Price | Transferred | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||
|
IS80C52EXXX-12:R
Atmel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | unknown | LCC | QCCJ, | 44 | 8542.31.00.01 | |||
|
IS80C52UFXXX-S:D
Matra MHS
|
Check for Price | Obsolete | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 32 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | MATRA MHS | unknown | , | 8542.31.00.01 | ||||||||||
|
IS80C52CXXX-16:D
Atmel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | unknown | LCC | QCCJ, | 44 | 8542.31.00.01 |