Filter Your Search
1 - 10 of 898 results
|
MC9S08DV48CLH
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 40 MHz | 49152 | 2048 | HCS08 | 16 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 24 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | 3A991 | 8542.31.00.01 | ||||
|
935321463574
NXP Semiconductors
|
Check for Price | Active | 8 | 20 MHz | 8192 | 512 | 16 MHz | 14 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | , | unknown | 3A991.A.2 | 8542.31 | ||||||||||
|
935373319557
NXP Semiconductors
|
Check for Price | Active | 8 | 20 MHz | 20 MHz | 30 | YES | 5 V | MICROCONTROLLER | NO | YES | YES | 5.5 V | 2.7 V | e3 | 3 | 260 | 40 | 32 | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||||
|
MC9S08GT60CB
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 8 | 20 MHz | 61440 | 4096 | 40 MHz | 34 | NO | 3 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 7.5 mA | 3.6 V | 2.08 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | DIP | SDIP, SDIP42,.6 | 42 | not_compliant | EAR99 | 8542.31.00.01 | ||||||
|
MC9S08QE32CLD
Rochester Electronics LLC
|
Check for Price | Yes | Active | 8 | 50.33 MHz | 16 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS INC | QFP | LQFP, | 44 | unknown | |||||||||||||
|
MC9S08GT60CBE
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 61440 | 4096 | 40 MHz | 34 | NO | 3 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 7.5 mA | 3.6 V | 2.08 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e3 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | DIP | SDIP-42 | 42 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
935314028574
NXP Semiconductors
|
Check for Price | Active | 8 | 20 MHz | 8192 | 512 | 16 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | NXP SEMICONDUCTORS | , | unknown | 3A991.A.2 | 8542.31 | ||||||||||
|
935321064557
NXP Semiconductors
|
Check for Price | Active | 16 | 40 MHz | 16384 | 2048 | 40 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 7 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | TIN | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | , | unknown | EAR99 | 8542.31 | |||||||||
|
MC9S08GT16AMFB
Freescale Semiconductor
|
Check for Price | Transferred | 16 | 40 MHz | 40 MHz | 36 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | QFP | QFP, | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
MC9S08SH8MPJ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 16 MHz | 18 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDIP-T20 | e3 | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.69 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | unknown |