Filter Your Search
31 - 40 of 898 results
|
MC9S08QA4CSCE
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 10 MHz | 10 MHz | 6 | YES | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOP, | 8 | unknown | 8542.31.00.01 | |||||||||||||||||
|
935325178574
NXP Semiconductors
|
Check for Price | Active | 8 | 16 MHz | 2048 | 128 | 16 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 2.2 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | ||||||||
|
MC9S08QD4MSC
Rochester Electronics LLC
|
Check for Price | Yes | Active | 8 | 16 MHz | 16 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | |||||||||||||
|
MC9S08QG4MPAE
NXP Semiconductors
|
$2.7000 | Yes | Obsolete | 8 | 20 MHz | 4096 | 256 | 20 MHz | 6 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5 mA | 3.6 V | 1.8 V | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.779 mm | NXP SEMICONDUCTORS | DIP, DIP8,.3 | compliant | 8542.31.00.01 | 3A991.A.2 | NXP | |||||||
|
MC9S08SH4MSC
NXP Semiconductors
|
$2.5199 | Yes | Active | 8 | 40 MHz | 4096 | 256 | 16 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | MS-012AA, SOIC-8 | compliant | 8542.31.00.01 | EAR99 | NXP | |||||||
|
MC9S08QD4MSCR
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 16 MHz | 4096 | 256 | 16 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | NXP | |||||||||
|
MC9S08QA2CPCE
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 10 MHz | 10 MHz | 6 | NO | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.779 mm | FREESCALE SEMICONDUCTOR INC | DIP | DIP, | 8 | unknown | 8542.31.00.01 | |||||||||||||||||
|
935324039574
NXP Semiconductors
|
Check for Price | Active | 8 | 40 MHz | 8192 | 512 | 16 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.31.00.01 | EAR99 | ||||||||
|
MC9S08QA2CDNE
Freescale Semiconductor
|
$0.7639 | Yes | Yes | Transferred | 8 | 20 MHz | 2048 | 160 | 20 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5 mA | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | FREESCALE SEMICONDUCTOR INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | 8542.31.00.01 | 3A991.A.2 | NXP | |||
|
MC9S08SH8MSC
NXP Semiconductors
|
$2.7659 | Yes | Active | 8 | 40 MHz | 8192 | 512 | 16 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | MS-012AA, SOIC-8 | compliant | 8542.31.00.01 | EAR99 |