Filter Your Search
31 - 40 of 388 results
|
P87C51RD+4K
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 15 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QFN | QCCJ, | 44 | unknown | 8542.31.00.01 | |||||||||||||
|
P87C51RC+5B-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 16 MHz | 32 | YES | 4 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 15 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | QFP, | 44 | unknown | 8542.31.00.01 | |||||||||||||
|
P87C51RA+4B-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 16 MHz | 32 | YES | 4 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 15 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | QFP, | 44 | unknown | 8542.31.00.01 | ||||||||||||||
|
P87C51FC-5A
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 32768 | 256 | 8051 | 16 MHz | 32 | YES | 4 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 15 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | LPCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 | ||||||||
|
935253940112
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 16 MHz | 32 | YES | 4 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | e3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | ||||||||||||||||
|
P87C51FC-4A
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 32768 | 256 | 8051 | 16 MHz | 32 | YES | 4 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 15 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | LPCC | PLASTIC, MO-047, SOT187-2, LCC-44 | 44 | unknown | 8542.31.00.01 | |||||||
|
935260182512
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | e3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | ||||||||||||||
|
P87C51RA+4A-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 16 MHz | 32 | YES | 4 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 15 mA | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | LPCC | QCCJ, | 44 | unknown | 8542.31.00.01 | ||||||||||||||
|
P87C51RB+5N
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 16384 | 512 | 8051 | 16 MHz | 32 | NO | 4 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 15 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP | 0.600 INCH, PLASTIC, MO-015, SOT129-1, DIP-40 | 40 | compliant | 8542.31.00.01 | ||||||||
|
P87C51RD+5N
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 65536 | 1024 | 8051 | 16 MHz | 32 | NO | 4 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 15 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP | 0.600 INCH, PLASTIC, MO-015, SOT129-1, DIP-40 | 40 | compliant | 8542.31.00.01 |