Filter Your Search
1 - 10 of 389 results
|
P87C51RB+JA-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 30.8 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | LPCC | QCCJ, | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
P87C51RD+JA-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 30.8 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | LPCC | QCCJ, | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
935272107512
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 16MHZ | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
P87C51RC+JA-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 30.8 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | LPCC | QCCJ, | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
P87C51RD+IA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 65536 | 1024 | 8051 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 30.8 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | LPCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
P87C51RD+IB-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 30.8 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | QFP, | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
P87C51FA-IA-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 30.8 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | LPCC | QCCJ, | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
P87C51FA-IB-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 30.8 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | QFP, | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
P87C51RB+JB-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 30.8 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | QFP, | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
P87C51FB-IB-S
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 30.8 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | QFP, | 44 | unknown | 3A991.A.2 | 8542.31.00.01 |