Filter Your Search
41 - 50 of 864 results
|
TSC87251G1XXX-B12CEB
Temic Semiconductors
|
Check for Price | Transferred | 8 | 12 MHz | 8 | 18 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | TEMIC SEMICONDUCTORS | VQFP-44 | unknown | |||||||||||||||||||
|
TSC87251G1-B12IC
Temic Semiconductors
|
Check for Price | No | Transferred | 16 | 12 MHz | 16384 | 1024 | 80251 | 8 | 18 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | TEMIC SEMICONDUCTORS | unknown | |||||||||
|
TSC87251G1XXX-B12CBD
Temic Semiconductors
|
Check for Price | Transferred | 8 | 12 MHz | 8 | 18 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | PLASTIC, LCC-44 | unknown | |||||||||||||||||||
|
TSC87251G1XXX-A16AFR
Atmel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 18 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 1 mm | QUAD | 1.6 mm | 14 mm | 14 mm | ATMEL CORP | LQFP, | unknown | QFP | 44 | 8542.31.00.01 | ||||||||||
|
TSC87251G1XXX-B16IDR
Temic Semiconductors
|
Check for Price | Transferred | 8 | 16 MHz | 8 | 18 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | TEMIC SEMICONDUCTORS | PLASTIC, QFP-44 | unknown | ||||||||||||||||||
|
TSC87251G1XXX-A16CDD
Atmel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 18 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.4 mm | 10 mm | 10 mm | ATMEL CORP | QFP, | unknown | QFP | 44 | 8542.31.00.01 | |||||||||||
|
TSC87251G1XXX-B12AEB
Temic Semiconductors
|
Check for Price | Transferred | 8 | 12 MHz | 8 | 18 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | TEMIC SEMICONDUCTORS | VQFP-44 | unknown | ||||||||||||||||||
|
TSC87251G1-A16CE
Atmel Corporation
|
Check for Price | Obsolete | 16 | 16 MHz | 8 | 18 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | LQFP, | unknown | 8542.31.00.01 | ||||||||||||||
|
TSC87251G1XXX-A16IFB
Temic Semiconductors
|
Check for Price | Transferred | 8 | 16 MHz | 8 | 18 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | TEMIC SEMICONDUCTORS | VQFP-44 | unknown | ||||||||||||||||||
|
TSC87251G1XXX-B12CB
Temic Semiconductors
|
Check for Price | Transferred | 8 | 12 MHz | 8 | 18 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | PLASTIC, LCC-44 | unknown |