Filter Your Search
51 - 60 of 461,756 results
![]() |
AT89C4051-12SU
Microchip Technology Inc
|
$0.3759 | Yes | Yes | Active | 8 | 12 MHz | 4096 | 128 | 80C51 | 12 MHz | 15 | 2 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 15 mA | 6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, SOIC-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||
![]() |
ATTINY261A-MNR
Microchip Technology Inc
|
$0.3778 | Yes | Yes | Active | 8 | 20 MHz | 2048 | 128 | AVR RISC | 20 MHz | 16 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MLF-32 | compliant | 8542.31.00.01 | Microchip | ||||||||||
![]() |
MSP430FR2000IPW16R
Texas Instruments
|
$0.3784 | Yes | Yes | Active | 16 | 16 MHz | 512 | 512 | MSP430 | 16 MHz | 12 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | YES | NO | YES | 8 | YES | FRAM | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP, TSSOP16,.25 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | 2017-08-04 | ||||||||||||||
![]() |
ATTINY861-15MZ
Microchip Technology Inc
|
$0.3786 | Yes | Yes | Active | 8 | 16 MHz | 8192 | 512 | AVR RISC | 16 MHz | 16 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 10 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-XQCC-N32 | Not Qualified | e3 | 125 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, 0.50 MM PITCH, GREEN, MO-220VHHD-2, QFN-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||||
![]() |
ATTINY861-15MAZ
Microchip Technology Inc
|
$0.3788 | Yes | Yes | Active | 8 | 16 MHz | 8192 | 512 | AVR RISC | 16 MHz | 16 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 10 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-XQCC-N20 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | 4 X 4 MM, 0.50 MM PITCH, GREEN, MO-220WGGD-5, QFN-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||
![]() |
PIC12F629T-I/SN
Microchip Technology Inc
|
$0.3797 | Yes | Yes | Active | 8 | 20 MHz | 1792 | 64 | PIC12 | 20 MHz | 6 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATE AT 4MHZ AT 2VMIN | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 8 | 8 | NO | FLASH | 3 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | SOIC | 8 | |||||
![]() |
ATTINY13A-SHR
Microchip Technology Inc
|
$0.3798 | Yes | Yes | Obsolete | 8 | 20 MHz | 1024 | 64 | AVR RISC | 20 MHz | 6 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8V MIN @ 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 6 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.25 mm | 5.26 mm | MICROCHIP TECHNOLOGY INC | 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||
![]() |
MSP430FR2110IRLLR
Texas Instruments
|
$0.3850 | Yes | Yes | Active | 16 | 16 MHz | 2048 | 1024 | MSP430 | 16 MHz | 12 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | YES | NO | YES | 8 | YES | FRAM | 3.6 V | 2 V | INDUSTRIAL | S-PQCC-N24 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HQCCN | LCC24,.13SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | HQCCN, LCC24,.13SQ,16 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | 2016-08-14 | ||||||||||||||
![]() |
ATTINY48-MMHR
Microchip Technology Inc
|
$0.3864 | Yes | Yes | Active | 8 | 12 MHz | 4096 | 256 | AVR RISC | 8 | 12 MHz | 24 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8MHZ AND 1.8 V MINIMUM SUPPLY AT 4MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,18 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 450 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | VQFN-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||
![]() |
PIC16F753-I/ML
Microchip Technology Inc
|
$0.3872 | Yes | Active | 8 | 20 MHz | 3584 | 128 | PIC16 | 20 MHz | 12 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 3VMIN @ 10MHZ AND 2VMIN @ 8MHZ | NO | YES | NO | FIXED POINT | YES | YES | YES | 1 | 8 | 8 | YES | FLASH | 3.53 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip |