Filter Your Search
31 - 40 of 227 results
|
LPC43S70FET100
NXP Semiconductors
|
Check for Price | Active | 32 | 204 MHz | 8 | 14 | 25 MHz | 49 | YES | 3.3 V | YES | YES | YES | 3.6 V | 2.2 V | 100 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 9 mm | 9 mm | NXP SEMICONDUCTORS | TFBGA, | unknown | 5A992 | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
935296299551
NXP Semiconductors
|
Check for Price | Active | 32 | 204 MHz | 32 | 24 | 25 MHz | 83 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PQFP-G144 | e3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT486-1, LQFP-144 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
LPC4337FET100,551
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 204 MHz | 1048576 | 139264 | CORTEX-M4 | 16 | 24 | 25 MHz | 49 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | FBGA | BGA100,10X10,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 9 mm | 9 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | |||||||||||||||
|
LPC4333JBD144
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 204 MHz | 25 MHz | 83 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PQFP-G144 | e3 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
935299641551
NXP Semiconductors
|
Check for Price | Active | 32 | 204 MHz | 32 | 24 | 25 MHz | 142 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PQFP-G208 | 105 °C | -40 °C | 208 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | NXP SEMICONDUCTORS | 28 X 28 MM, 1.40 MM HEIGHT, PLASTIC, SOT459-1, MS-026, LQFP-208 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||
|
LPC4333FET256
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 204 MHz | 524288 | 139264 | 25 MHz | 164 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B256 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.55 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | LBGA-256 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
LPC43S20FET180E
NXP Semiconductors
|
$6.7284 | Yes | Active | 32 | 204 MHz | n/s | 204800 | CORTEX-M4 | 16 | 16 | 25 MHz | 118 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | YES | YES | FLASH | 3.6 V | 3.3 V | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 180 | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 12 mm | 12 mm | NXP SEMICONDUCTORS | compliant | 5A992 | 8542.31.00.01 | BGA | 180 | SOT570-3 | NXP | |||||||||||
|
LPC4320FBD144,551
NXP Semiconductors
|
$9.2249 | Yes | Active | 32 | 180 MHz | 204800 | CORTEX-M4 | 32 | 24 | 25 MHz | 83 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT486-1, LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 144 | SOT486-1 | NXP | |||||
|
LPC4330FET100
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 204 MHz | 32 | 24 | 25 MHz | 49 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PBGA-B100 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | TFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 100 | SOT-926-1 | NXP | |||||||||||
|
LPC43S30FET256E
NXP Semiconductors
|
$9.2986 | Yes | Active | 32 | 204 MHz | n/s | 2700336 | CORTEX-M4 | 16 | 16 | 25 MHz | 164 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | YES | YES | FLASH | 3.6 V | 3.3 V | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 256 | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | NXP SEMICONDUCTORS | LBGA, | compliant | 5A992 | 8542.31.00.01 | BGA | 256 | SOT740-2 | NXP |