Filter Your Search
41 - 50 of 227 results
|
LPC4327JBD144,551
NXP Semiconductors
|
Check for Price | Active | 32 | 204 MHz | 25 MHz | 83 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 2.2 V | S-PQFP-G144 | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, SOT486-1, MS-026, LQFP-144 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
LPC4337FBD144
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 204 MHz | 1048576 | 139264 | 16 | 16 | 25 MHz | 83 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PQFP-G144 | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP-144 | unknown | 8542.31.00.01 | ||||||||
|
LPC4350FBD208
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 204 MHz | 32 | 24 | 25 MHz | 142 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PQFP-G208 | 3 | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | NXP SEMICONDUCTORS | 28 X 28 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT459-1, LQFP-208 | unknown | 8542.31.00.01 | QFP | 208 | |||||||||||||
|
LPC4327JET100
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 204 MHz | 25 MHz | 49 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PBGA-B100 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | 9 X 9 MM, 0.70 MM HEIGHT, PLASTIC, SOT926-1, TFBGA-100 | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||
|
LPC4350FET256
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 204 MHz | 32 | 24 | 25 MHz | 164 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PBGA-B256 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.55 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | LBGA, | compliant | 8542.31.00.01 | BGA | 256 | 3A991.A.2 | SOT-740-1 | |||||||||
|
LPC4317JBD144
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 204 MHz | 25 MHz | 83 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PQFP-G144 | e3 | 3 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LFQFP, | compliant | 8542.31.00.01 | |||||||||||||
|
935294171551
NXP Semiconductors
|
Check for Price | Active | 32 | 204 MHz | 32 | 24 | 25 MHz | 49 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | NO | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PBGA-B100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 9 mm | 9 mm | NXP SEMICONDUCTORS | 9 X 9 MM, 0.70 MM HEIGHT, PLASTIC, SOT926-1, TFBGA-100 | unknown | 8542.31.00.01 | |||||||||||||||||
|
LPC43S50FET256,551
NXP Semiconductors
|
$9.7800 | Yes | Active | 32 | 204 MHz | n/s | 2700336 | CORTEX-M4 | 16 | 16 | 25 MHz | 164 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | YES | FLASH | 3.6 V | 2.2 V | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 256 | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | BGA | 256 | 5A992 | SOT740-2 | NXP | |||||||||
|
935297134551
NXP Semiconductors
|
Check for Price | Active | 32 | 204 MHz | 32 | 24 | 25 MHz | 164 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-PBGA-B256 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | BALL | 1 mm | BOTTOM | 1.55 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | 17 X 17 MM, 1 MM HEIGHT, PLASTIC, SOT740-2, MO-192, LBGA-256 | unknown | 8542.31.00.01 | |||||||||||||||||
|
LPC43S30FBD144
NXP Semiconductors
|
Check for Price | Active | 32 | 204 MHz | 16 | 16 | 25 MHz | 83 | YES | 3.3 V | YES | YES | YES | 3.6 V | 2 V | 144 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | LFQFP, | unknown | 8542.31.00.01 |