Filter Your Search
41 - 50 of 54 results
|
CXP85390A-U03S
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | 8 | 8 MHz | 65536 | 576 | SPC700 | 8 | 16 | 8 MHz | 48 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | EPROM | 5.5 V | 5 V | COMMERCIAL EXTENDED | R-CDIP-T64 | Not Qualified | e4 | 75 °C | -20 °C | 260 | 10 | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | SDIP64,.75 | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 1.778 mm | DUAL | 11.24 mm | 19.05 mm | 70.98 mm | SONY CORP | DIP | 0.750 INCH, CERAMIC, PSDIP-64 | 64 | unknown | 8542.31.00.01 | |||||||||||||
|
MB89PV630C-SH
FUJITSU Limited
|
Check for Price | No | Contact Manufacturer | 8 | 10 MHz | 32768 | 1024 | F2MC-8L | 8 | 16 | 10 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | EPROM | 20 mA | 6 V | 5 V | INDUSTRIAL | R-CDIP-T64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | SDIP64,.75 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 19.05 mm | 56.9 mm | FUJITSU LTD | DIP | CERAMIC, MDIP-64 | 64 | compliant | 8542.31.00.01 | ||||||||||||||
|
MSM66G207VS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 16 | 10 MHz | 8 | 16 | 10 MHz | 48 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 35 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | RECTANGULAR | IN-LINE, PIGGYBACK, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 7.8 mm | 19.05 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | ASDIP, | 64 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
MB89PV910C-101-ES-SH
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 8 MHz | 8 | 15 | 8 MHz | 39 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | RECTANGULAR | IN-LINE, PIGGYBACK, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 19.05 mm | 56.9 mm | FUJITSU SEMICONDUCTOR AMERICA INC | DIP | ASDIP, | 64 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
TMP47C933AE
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 4 | 35 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | YES | 6 V | 4.5 V | OTHER | R-PDIP-T42 | Not Qualified | e0 | 70 °C | -30 °C | 42 | PLASTIC/EPOXY | ASDIP | RECTANGULAR | IN-LINE, PIGGYBACK, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 6.7 mm | 15.24 mm | 38 mm | TOSHIBA CORP | DIP | ASDIP, | 42 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
CXP50200-U01Q
Sony Semiconductor
|
Check for Price | Yes | No | Obsolete | 4 | 5 MHz | 272 | SPC500 | 8 | 15 | 5 MHz | 40 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | EPROM | 20 mA | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-CDIP-T64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, PIGGYBACK, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 9.8 mm | 19.05 mm | 58.9 mm | SONY CORP | DIP | ASDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 | ||||||||||||||||
|
CXP85200A-U01S
Sony Semiconductor
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 65536 | 448 | SPC700 | 8 | 16 | 4 MHz | 48 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | EPROM | 5.5 V | 5 V | COMMERCIAL EXTENDED | R-CDIP-T64 | Not Qualified | e4 | 75 °C | -20 °C | 260 | 10 | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | SDIP64,.75 | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 1.778 mm | DUAL | 9.8 mm | 19.05 mm | 58.9 mm | SONY CORP | DIP | 0.750 INCH, CERAMIC, PSDIP-64 | 64 | unknown | 8542.31.00.01 | |||||||||||||
|
CXP85890A-U01S
Sony Semiconductor
|
Check for Price | Yes | No | Active | 8 | 12 MHz | 57344 | 2176 | SPC700 | 8 | 16 | 12 MHz | 42 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | UVPROM | 5.5 V | 5 V | COMMERCIAL EXTENDED | R-CDIP-T64 | Not Qualified | e0 | 75 °C | -20 °C | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | SDIP64,.75 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 11.24 mm | 19.05 mm | 70.98 mm | SONY CORP | DIP | 0.750 INCH, CERAMIC, PSDIP-64 | 64 | unknown | 8542.31.00.01 | |||||||||||||||
|
MB89PV530-SH-102
FUJITSU Limited
|
Check for Price | Contact Manufacturer | 8 | 12.5 MHz | 8 | 15 | 12.5 MHz | 53 | NO | 3 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 2.2V WITH LOWER OPERATING FREQUENCY | NO | NO | YES | YES | 5.5 V | 3 V | INDUSTRIAL | R-CDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 10.16 mm | 19.05 mm | 56.9 mm | FUJITSU LTD | DIP | SHRINK, CERAMIC, PIGGY BACK, MDIP-64 | 64 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
M37450PSS
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 10 MHz | 448 | 448 | MELPS740 | 8 | 16 | 10 MHz | 51 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | 2V DATA RETENTION; PIGGY BACK 32K X 8 EPROM | NO | YES | NO | FIXED POINT | YES | NO | YES | 6 | 1 | 8 | YES | EPROM | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | -10 °C | 64 | CERAMIC, METAL-SEALED COFIRED | ASDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, PIGGYBACK, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 7.8 mm | 19.05 mm | 58 mm | MITSUBISHI ELECTRIC CORP | DIP | SHRINK, PIGGY BACK, DIP-64 | 64 | unknown | 8542.31.00.01 |