Filter Your Search
21 - 30 of 730 results
|
MCM16Z3RCFC25
NXP Semiconductors
|
Check for Price | Active | 16 | 25.17 MHz | 8192 | 4096 | 6816 | 16 | 24 | 5.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | YES | MROM | 110 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-132 | compliant | 8542.31.00.01 | ||
|
MCM16Z3RVFC16B1
NXP Semiconductors
|
Check for Price | Active | 16 | 25.17 MHz | 8192 | 4096 | 6816 | 16 | 24 | 5.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | YES | MROM | 65 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-132 | compliant | 8542.31.00.01 | ||
|
MCM16Z3RVFC25B1
NXP Semiconductors
|
Check for Price | Active | 16 | 25.17 MHz | 8192 | 4096 | 6816 | 16 | 24 | 5.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | YES | MROM | 110 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-132 | compliant | 8542.31.00.01 | ||
|
MCM16Z2BVFC16B1
NXP Semiconductors
|
Check for Price | Active | 16 | 25.17 MHz | 8192 | 2048 | 6816 | 16 | 24 | 5.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | YES | MROM | 65 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-132 | compliant | 8542.31.00.01 | ||
|
MCM16Z2BMFC16B1
NXP Semiconductors
|
Check for Price | Active | 16 | 25.17 MHz | 8192 | 2048 | 6816 | 16 | 24 | 5.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | YES | MROM | 65 mA | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | 125 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-132 | compliant | 8542.31.00.01 | ||
|
MCM16Z3RMFC16
NXP Semiconductors
|
Check for Price | Active | 16 | 16.78 MHz | 8192 | 4096 | 6816 | 16 | 24 | 4.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | YES | MROM | 65 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | 125 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-132 | compliant | 8542.31.00.01 | ||
|
MCM16Z3RCFC20B1
NXP Semiconductors
|
Check for Price | Active | 16 | 25.17 MHz | 8192 | 4096 | 6816 | 16 | 24 | 5.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | YES | MROM | 95 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-132 | compliant | 8542.31.00.01 | ||
|
MCK16Z1VFC25B1
NXP Semiconductors
|
Check for Price | Active | 16 | 25.17 MHz | 1024 | 6816 | 16 | 24 | 5.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 110 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-132 | compliant | 8542.31.00.01 | |||||
|
MCK68HC16Z4MFC16
NXP Semiconductors
|
Check for Price | Active | 16 | 16.78 MHz | 1024 | 6816 | 16 | 24 | 4.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 65 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | 125 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-132 | compliant | 8542.31.00.01 | |||||
|
MCK16Z1MFC20B1
NXP Semiconductors
|
Check for Price | Active | 16 | 25.17 MHz | 1024 | 6816 | 16 | 24 | 5.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 95 mA | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | 125 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-132 | compliant | 8542.31.00.01 |