Filter Your Search
31 - 40 of 731 results
|
SPMCK16Z4CFC25
Freescale Semiconductor
|
Check for Price | No | Transferred | 16 | 25.17 MHz | 1024 | 6816 | 16 | 24 | 5.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 140 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | QFP | PLASTIC, QFP-132 | 132 | compliant | 8542.31.00.01 | |||||||||||
|
MCK16Z1VFC25B1
NXP Semiconductors
|
Check for Price | Active | 16 | 25.17 MHz | 1024 | 6816 | 16 | 24 | 5.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | YES | ROM LESS | 110 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-132 | compliant | 8542.31.00.01 | ||||||||||||
|
SPMCK16Z1CFC16
Freescale Semiconductor
|
Check for Price | No | Transferred | 16 | 16.78 MHz | 1024 | 6816 | 16 | 24 | 4.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 110 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | QFP | PLASTIC, QFP-132 | 132 | compliant | 8542.31.00.01 | |||||||||||
|
MCK16Z1CFC16B1
Freescale Semiconductor
|
Check for Price | Transferred | 16 | 25.17 MHz | 1024 | 6816 | 16 | 24 | 5.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 65 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | QFP | PLASTIC, QFP-132 | 132 | unknown | 8542.31.00.01 | ||||||||||||
|
SPAKMC332ACFC20
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 20 MHz | 2048 | 68000 | 16 | 24 | 20 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 | compliant | 8542.31.00.01 | ||||||||||||||
|
MC68LK332ACFC16
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 16 MHz | 2048 | 68000 | 16 | 24 | 16 MHz | 31 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 134 mA | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 220 | 30 | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | QFP | 0.950 X 0.950 INCH, 0.025 INCH PITCH, PLASTIC, QFP-132 | 132 | unknown | 8542.31.00.01 | EAR99 | |||||||
|
MCK16Z4MFC16B1
Freescale Semiconductor
|
Check for Price | Transferred | 16 | 25.17 MHz | 1024 | 6816 | 16 | 24 | 5.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 65 mA | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | 125 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | QFP | PLASTIC, QFP-132 | 132 | unknown | 8542.31.00.01 | ||||||||||||
|
SPMCK16Z4CFC16
NXP Semiconductors
|
Check for Price | No | Active | 16 | 16.78 MHz | 0 | 1024 | 6816 | 16 | 24 | 4.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | NO | YES | ROM LESS | 113 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-132 | unknown | 8542.31.00.01 | ||||||||||
|
SPMCK16Z1MFC16
Freescale Semiconductor
|
Check for Price | No | Transferred | 16 | 16.78 MHz | 1024 | 6816 | 16 | 24 | 4.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 110 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | 125 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | QFP | PLASTIC, QFP-132 | 132 | compliant | 8542.31.00.01 | |||||||||||
|
MCK68HC16Z4CFC16
Freescale Semiconductor
|
Check for Price | Transferred | 16 | 16.78 MHz | 1024 | 6816 | 16 | 24 | 4.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | YES | 65 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | QFP | PLASTIC, QFP-132 | 132 | unknown | 8542.31.00.01 |