Filter Your Search
61 - 70 of 731 results
|
SPMCM16Z3RCFC25
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 16 | 25.17 MHz | 8192 | 4096 | 6816 | 16 | 24 | 25.17 MHz | 23 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | MROM | 140 mA | 5.25 V | 5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | e0 | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | MOTOROLA INC | QFP | BQFP, SPQFP132,1.1SQ | 132 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
MC68HC16Z3CFC16
Freescale Semiconductor
|
Check for Price | Transferred | 16 | 16.78 MHz | 8192 | 4096 | 6816 | 16 | 24 | 4.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | YES | MROM | 65 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | QFP | BQFP, SPQFP132,1.1SQ | 132 | unknown | EAR99 | 8542.31.00.01 | |||||
|
MCM16Z2BCFC20
Freescale Semiconductor
|
Check for Price | Transferred | 16 | 20.98 MHz | 8192 | 2048 | 6816 | 16 | 24 | 5.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | YES | MROM | 95 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | QFP | PLASTIC, QFP-132 | 132 | unknown | 8542.31.00.01 | ||||||
|
MCM16Z3RCFC25B1
NXP Semiconductors
|
Check for Price | Active | 16 | 25.17 MHz | 8192 | 4096 | 6816 | 16 | 24 | 5.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | YES | MROM | 110 mA | 5.25 V | 5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 85 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-132 | compliant | 8542.31.00.01 | ||||||||
|
MCM16Z2BMFC16
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 16 | 16.78 MHz | 8192 | 2048 | 6816 | 16 | 24 | 16.78 MHz | 23 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | MROM | 113 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | e0 | 125 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | MOTOROLA INC | QFP | BQFP, SPQFP132,1.1SQ | 132 | unknown | 8542.31.00.01 | |||
|
MCM16Z3RMFC20B1
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 16 | 20.97 MHz | 8192 | 4096 | 6816 | 16 | 24 | 20.97 MHz | 23 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | MROM | 140 mA | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | e0 | 125 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | MOTOROLA INC | QFP | BQFP, SPQFP132,1.1SQ | 132 | unknown | 8542.31.00.01 | |||
|
MCM16Z2BMFC16
NXP Semiconductors
|
Check for Price | Active | 16 | 16.78 MHz | 8192 | 2048 | 6816 | 16 | 24 | 4.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | YES | MROM | 65 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | 125 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-132 | compliant | 8542.31.00.01 | ||||||||
|
MCM16Z2BMFC16B1
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 16 | 16.78 MHz | 8192 | 2048 | 6816 | 16 | 24 | 16.78 MHz | 23 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | MROM | 113 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G132 | Not Qualified | e0 | 125 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | TIN LEAD | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | MOTOROLA INC | QFP | BQFP, SPQFP132,1.1SQ | 132 | unknown | 8542.31.00.01 | |||
|
MCM16Z3RVFC16B1
Freescale Semiconductor
|
Check for Price | Transferred | 16 | 25.17 MHz | 8192 | 4096 | 6816 | 16 | 24 | 5.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | YES | MROM | 65 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | FREESCALE SEMICONDUCTOR INC | QFP | PLASTIC, QFP-132 | 132 | unknown | 8542.31.00.01 | ||||||
|
MC68HC16Z3VFC25
NXP Semiconductors
|
Check for Price | Active | 16 | 25.17 MHz | 8192 | 4096 | 6816 | 16 | 24 | 5.2 MHz | 37 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | NO | 8 | YES | MROM | 110 mA | 5.25 V | 5 V | INDUSTRIAL | S-PQFP-G132 | Not Qualified | 105 °C | -40 °C | 132 | PLASTIC/EPOXY | BQFP | SPQFP132,1.1SQ | SQUARE | FLATPACK, BUMPER | GULL WING | 635 µm | QUAD | 4.572 mm | 24.13 mm | 24.13 mm | NXP SEMICONDUCTORS | PLASTIC, QFP-132 | compliant | 8542.31.00.01 |