Filter Your Search
11 - 20 of 50 results
|
5962H9563801VYC
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | R-CDFP-F44 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 44 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | GOLD | FLAT | 635 µm | DUAL | 2.794 mm | 17.018 mm | 20.32 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 44 | unknown | 3A001.A.1.A | 8542.31.00.01 | |||
|
5962R9563801QYX
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | R-CDFP-F44 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 44 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 2.794 mm | 17.018 mm | 20.32 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 44 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||
|
UT69RH051W-PX
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 120 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 2.794 mm | 17.018 mm | 20.32 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 44 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||
|
5962F9563801QYC
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | R-CDFP-F44 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 44 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | GOLD | FLAT | 635 µm | DUAL | 2.794 mm | 17.018 mm | 20.32 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 44 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||
|
UT69RH051W-PC
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 120 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 2.794 mm | 17.018 mm | 20.32 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 44 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||
|
UT69RH051WVC
Cobham PLC
|
Check for Price | Obsolete | 8 | 20 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | NO | NO | NO | NO | 5.5 V | 4.5 V | 44 | DFP | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 17.02 mm | 20.32 mm | COBHAM PLC | DFP, | unknown | 8542.31.00.01 | ||||||||||||||||||
|
5962R9563801VYC
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | R-CDFP-F44 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 44 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | GOLD | FLAT | 635 µm | DUAL | 2.794 mm | 17.018 mm | 20.32 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 44 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||
|
UT69RH051W-CA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 120 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 2.794 mm | 17.018 mm | 20.32 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 44 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||
|
5962F9563801VYX
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | R-CDFP-F44 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 44 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 2.794 mm | 17.018 mm | 20.32 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 44 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||
|
5962H9563801VYA
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 8 | 20 MHz | 8 | 16 | 20 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | R-CDFP-F44 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 44 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.794 mm | 17.018 mm | 20.32 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 44 | unknown | 3A001.A.1.A | 8542.31.00.01 |