Filter Your Search
41 - 50 of 22,948 results
|
ACE12022BVN
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 1 MHz | 2048 | 64 | ACE1202 | 4 MHz | 6 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | EEPROM | 5.5 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.817 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
TMP87CP39N
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 8 MHz | 49152 | 2048 | TLCS-870 | 8 MHz | 55 | NO | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 32.768 KHZ | NO | NO | YES | 8 | YES | MROM | 20 mA | 5.5 V | 5 V | OTHER | R-PDIP-T64 | Not Qualified | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | DIP | SDIP64,.75 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 5 mm | 19.05 mm | 57.5 mm | TOSHIBA CORP | DIP | DIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 | |||||||||||||||||
|
HMS87C1416BSK
MagnaChip Semiconductor Ltd
|
Check for Price | Obsolete | 8 | 8 MHz | 16384 | 448 | 23 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | UVPROM | 6.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 34.671 mm | MAGNACHIP SEMICONDUCTOR LTD | DIP, DIP28,.3 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
EF6805U2PT
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 4.2 MHz | 2048 | 64 | 64 | 6805 | 4.2 MHz | 32 | 1 | NO | 5.25 V | MICROCONTROLLER | NMOS | 192 X 8 SELFTEST ROM; ZEROCROSS DETECTOR | NO | NO | NO | FIXED POINT | NO | NO | NO | 2 | 8 | 8 | NO | OTPROM | 5.75 V | 5.25 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 105 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP | PLASTIC, DIP-40 | 40 | not_compliant | 8542.31.00.01 | |||||||||||||
|
Z86C0608PEC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 8 MHz | 1024 | 124 | 124 | Z8 | 8 MHz | 14 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | ROM PROTECT | NO | NO | NO | FIXED POINT | NO | NO | YES | 3 | 1 | 8 | 8 | NO | MROM | 11 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 105 °C | -40 °C | 240 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ZILOG INC | DIP | DIP, DIP18,.3 | 18 | unknown | 8542.31.00.01 | ||||||||||
|
ST6220CB1/CCC
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 8 MHz | 3876 | 64 | ST6200 | 8 MHz | 13 | NO | 5 V | MICROCONTROLLER | CMOS | NO | YES | 8 | NO | MROM | 4.8 mA | 6 V | 3 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.4 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
Z8F0421PH020SC
IXYS Corporation
|
Check for Price | No | No | Obsolete | 8 | 20 MHz | 4096 | 1024 | Z8 | 20 MHz | 11 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 240 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.49 mm | 7.62 mm | 25.905 mm | IXYS CORP | DIP | PLASTIC, DIP-20 | 20 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MC6805R3CL
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 4.2 MHz | 3776 | 112 | 6805 | 4.2 MHz | 32 | NO | 5.25 V | MICROCONTROLLER | NMOS | NO | NO | YES | 8 | NO | MROM | 5.75 V | 4.75 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 15.24 mm | 50.08 mm | FREESCALE SEMICONDUCTOR INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
ZGP323HSP4016G
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 16384 | 237 | Z8 | 8 MHz | 32 | NO | 3.6 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 15 mA | 5.5 V | 3.6 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 3 | 70 °C | 255 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 15.24 mm | 52.325 mm | IXYS CORP | DIP | GREEN, PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 | ||||||||||||||||
|
MC908QT2AMP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 8 MHz | 1536 | 128 | 68HC08 | 32 MHz | 6 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.779 mm | FREESCALE SEMICONDUCTOR INC | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.31.00.01 | 3A991.A.2 |