Filter Your Search
31 - 40 of 22,949 results
|
W79E823BDG
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 128 | 4096 | 8051 | 20 MHz | 18 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V SUPPLY AT 12 MHZ | NO | NO | YES | 8 | YES | FLASH | 25 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 20.06 mm | WINBOND ELECTRONICS CORP | DIP | 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20 | 20 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
MSM65511-XXRS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 8 | 10 MHz | 8 | 16 | 10 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.15 mm | 15.24 mm | 52 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP | DIP, | 40 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||
|
MC68HC11ED0MP3
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 3 MHz | 512 | 512 | 6800 | 8 | 16 | 12 MHz | 12 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 2 | 8 | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 105 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.07 mm | MOTOROLA INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||||||||||||
|
ST90R26B6
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 24 MHz | 480 | 480 | ST9 | 8 | 16 | 24 MHz | 40 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | CAPTURE/COMPARE UNIT | NO | NO | YES | FIXED POINT | NO | NO | YES | 4 | 9 | 2 | 8 | NO | 70 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP | PLASTIC, DIP-48 | 48 | not_compliant | 8542.31.00.01 | ||||||||||||
|
Z86C0308PSC
IXYS Corporation
|
Check for Price | No | No | Transferred | 8 | 8 MHz | 512 | 60 | 60 | Z8 | 8 MHz | 14 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | OPTIONAL LOW EMI MODE; ROM PROTECT; TWO STANDBY MODES | NO | NO | NO | FIXED POINT | NO | NO | YES | 6 | 8 | 8 | NO | MROM | 11 mA | 5.5 V | 3 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 240 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 7.62 mm | 22.86 mm | IXYS CORP | DIP | PLASTIC, DIP-18 | 18 | unknown | 8542.31.00.01 | |||||||||
|
D80C32-42:D
Atmel Corporation
|
Check for Price | Obsolete | 8 | 42 MHz | 0 | 8 | 16 | 42 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.71 mm | 15.24 mm | ATMEL CORP | DIP | DIP, | 40 | unknown | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||||||||||
|
MC68HC05P18P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 8064 | 192 | 6805 | 4.2 MHz | 21 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | MROM | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | PLASTIC, DIP-28 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
TMS370C3C0ANA
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 5 MHz | 4096 | 128 | TMS370 | 20 MHz | 22 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 36 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.32 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
MC68HC05P18P
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 8 | 2.1 MHz | 8064 | 192 | 6805 | 4.2 MHz | 21 | NO | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | MROM | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | MOTOROLA INC | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
COP8SGR740N8ARE
Texas Instruments
|
Check for Price | Obsolete | 8 | 8 | 10 MHz | 36 | NO | 4.5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 52.235 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.31.00.01 |