Filter Your Search
11 - 20 of 22,949 results
|
5962-8550301QX
Philips Semiconductors
|
Check for Price | Obsolete | 16 | 8 MHz | 8 | 8 | 8 MHz | 37 | NO | 5 V | MICROCONTROLLER | BIPOLAR | NO | NO | NO | NO | 5.5 V | 4.5 V | MILITARY | R-XDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 40 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP, | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
5962-8550301QA
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 8 MHz | 8 | 8 | 8 MHz | 37 | NO | 5 V | MICROCONTROLLER | BIPOLAR | NO | NO | NO | NO | 5.5 V | 4.5 V | MILITARY | R-XDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 40 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP, | unknown | 3A001.A.2.C | 8542.31.00.01 | DIP | 40 | |||||||||||||||||||||||||||
|
5962-8550301QC
Signetics
|
Check for Price | Obsolete | 16 | 8 MHz | 8 | 8 | 8 MHz | 37 | NO | 5 V | MICROCONTROLLER | BIPOLAR | NO | NO | NO | NO | 5.5 V | 4.5 V | MILITARY | R-XDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 40 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP, | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
5962-8550301QA
Signetics
|
Check for Price | Obsolete | 16 | 8 MHz | 8 | 8 | 8 MHz | 37 | NO | 5 V | MICROCONTROLLER | BIPOLAR | NO | NO | NO | NO | 5.5 V | 4.5 V | MILITARY | R-XDIP-T40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 40 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP, | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
MD87C51/B
Rochester Electronics LLC
|
Check for Price | No | Active | 8 | 4096 | 128 | 87C51 | 8 | 16 | 12 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | CHMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 8 | 8 | NO | UVPROM | 35 mA | 5.5 V | 4.5 V | R-CDIP-T40 | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-40 | unknown | |||||||||||||||||||||
|
MD87C51
Rochester Electronics LLC
|
Check for Price | No | Active | 8 | 12 MHz | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CHMOS | NO | NO | NO | 8 | NO | EPROM | 6 V | 4 V | COMMERCIAL | R-CDIP-T40 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-40 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
MD80C287-10/R
Rochester Electronics LLC
|
Check for Price | No | Active | 80 | 16 | NO | 5 V | MICROCONTROLLER | CHMOS | NO | NO | NO | NO | 5.25 V | 4.75 V | MILITARY | R-CDIP-T40 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP-40 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
GMS97C1051-24
MagnaChip Semiconductor Ltd
|
Check for Price | Obsolete | 8 | 24 MHz | 2048 | 128 | 6 MHz | 15 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | UVPROM | 30 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.7904 mm | MAGNACHIP SEMICONDUCTOR LTD | DIP-20 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
ZGR163LAP2802C
Zilog Inc
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 2048 | 237 | Z8 | 8 MHz | 24 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 5 mA | 3.6 V | 2 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e0 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.21 mm | 15.24 mm | 36.96 mm | ZILOG INC | DIP, DIP28,.6 | unknown | 8542.31.00.01 | DIP | 28 | ||||||||||||||||
|
ZGP323HSP2004G
Zilog Inc
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 4096 | 237 | Z8 | 8 MHz | 16 | NO | 3.6 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 15 mA | 5.5 V | 3.6 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 3 | 70 °C | 255 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.49 mm | 7.62 mm | 25.905 mm | ZILOG INC | DIP, DIP20,.3 | unknown | 8542.31.00.01 | DIP | 20 |