Filter Your Search
1 - 10 of 4,649 results
|
R8A77850BADBGNV#U0
Renesas Electronics Corporation
|
Check for Price | Yes | No | Not Recommended | 32 | 600 MHz | 0 | 155648 | SH-4A | 108 | 6 | YES | 1.1 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | NO | YES | YES | 12 | 9 | 8 | NO | S-PBGA-B436 | 85 °C | -40 °C | 436 | PLASTIC/EPOXY | FBGA | BGA436,22X22,32 | SQUARE | GRID ARRAY | BALL | 800 µm | BOTTOM | 2.6 mm | 19 mm | 19 mm | HFBGA | 436 | PRBG0436GA | unknown | Renesas Electronics | |||||||||||||||||||||||
|
R5S77640N300BG
Renesas Electronics Corporation
|
$44.6617 | Yes | Yes | Obsolete | 32 | 32.4 MHz | 16384 | SH-4A | 64 | 26 | 32.4 MHz | 77 | YES | 1.25 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3 V I/O SUPPLY | NO | YES | NO | NO | FLASH | 850 mA | 1.35 V | 2 V | OTHER | S-PBGA-B404 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 404 | PLASTIC/EPOXY | FBGA | BGA404,22X22,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 1.9 mm | 19 mm | 19 mm | FBGA | 404 | PRBG0404GA | compliant | Renesas Electronics | RENESAS ELECTRONICS CORP | FBGA, BGA404,22X22,32 | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
R8A77800BDBGGV
Renesas Electronics Corporation
|
Check for Price | Yes | No | Obsolete | 32 | 400 MHz | 16384 | 83 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B449 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 449 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 1.9 mm | 21 mm | 21 mm | FBGA | 449 | PRBG0449GA | compliant | Renesas Electronics | RENESAS ELECTRONICS CORP | FBGA, | 8542.31.00.01 | 2017-01-16 | |||||||||||||||||||||||||
|
R5S77641P300BG
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 32.4 MHz | 16384 | SH-4A | 32 | 26 | 32.4 MHz | 77 | YES | 1.25 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3 V I/O SUPPLY | NO | YES | NO | NO | FLASH | 850 mA | 1.35 V | 1.15 V | INDUSTRIAL | S-PBGA-B404 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 404 | PLASTIC/EPOXY | FBGA | BGA404,22X22,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 1.9 mm | 19 mm | 19 mm | FBGA | 404 | PRBG0404GA | compliant | Renesas Electronics | RENESAS ELECTRONICS CORP | FBGA, BGA404,22X22,32 | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
CY7C68053-56BAXIT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 48 MHz | 16384 | 8051 | 8 | 16 | 24 MHz | 24 | YES | 1.8 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 1.89 V | 1.71 V | INDUSTRIAL | S-PBGA-B56 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | FBGA | BGA56,8X8,20 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 5 mm | 5 mm | compliant | CYPRESS SEMICONDUCTOR CORP | 3A991.A.3 | 8542.31.00.01 | ||||||||||||||||||||||||
|
R8A77800ANBGV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Transferred | 32 | 402 MHz | 16384 | SH7000 | 32 | 26 | 33.4 MHz | 83 | YES | 1.25 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | NO | NO | FLASH | 1.3 A | 1.35 V | 1.15 V | COMMERCIAL EXTENDED | S-PBGA-B449 | Not Qualified | 3 | 75 °C | -20 °C | 260 | 20 | 449 | PLASTIC/EPOXY | FBGA | BGA449,25X25,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 2 mm | 21 mm | 21 mm | BGA | 449 | unknown | Renesas Electronics | RENESAS TECHNOLOGY CORP | 21 X 21 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, FBGA-449 | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
MAXQ1850-LNS+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 32 | 16 MHz | 262144 | 8192 | MAXQ30 | 12 MHz | 16 | YES | 3.3 V | NO | NO | NO | 8 | YES | FLASH | INDUSTRIAL | S-PBGA-B49 | Not Qualified | 85 °C | -40 °C | 49 | PLASTIC/EPOXY | FBGA | BGA49,7X7,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 7 mm | 7 mm | BGA | 49 | compliant | MAXIM INTEGRATED PRODUCTS INC | FBGA, BGA49,7X7,32 | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
R8A77800ADBGV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 402 MHz | 16384 | SH7000 | 32 | 26 | 33.4 MHz | 83 | YES | 1.25 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | NO | NO | FLASH | 1.3 A | 1.35 V | 1.15 V | INDUSTRIAL | S-PBGA-B449 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 20 | 449 | PLASTIC/EPOXY | FBGA | BGA449,25X25,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 2 mm | 21 mm | 21 mm | BGA | 449 | compliant | RENESAS ELECTRONICS CORP | FBGA, BGA449,25X25,32 | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
R8A77800ADBG
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 32 | 402 MHz | 16384 | SH7000 | 32 | 26 | 33.4 MHz | 83 | YES | 1.25 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | NO | NO | FLASH | 1.3 A | 1.35 V | 1.15 V | INDUSTRIAL | S-PBGA-B449 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 449 | PLASTIC/EPOXY | FBGA | BGA449,25X25,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 2 mm | 21 mm | 21 mm | BGA | 449 | unknown | RENESAS ELECTRONICS CORP | 21 X 21 MM, 0.80 MM PITCH, PLASTIC, FBGA-449 | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||
|
R8A77800BNBGV
Renesas Electronics Corporation
|
$77.5621 | Yes | No | Obsolete | 32 | 400 MHz | 16384 | 83 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | NO | 3.6 V | 3 V | COMMERCIAL EXTENDED | S-PBGA-B449 | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 449 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 1.9 mm | 21 mm | 21 mm | FBGA | 449 | PRBG0449GA | compliant | Renesas Electronics | RENESAS ELECTRONICS CORP | FBGA, | 2017-01-16 |