Filter Your Search
1 - 10 of 3,138 results
|
PPC5668GF0AVMG
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 116 MHz | 40 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 260 | 40 | 208 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 500 µm | BOTTOM | 2 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | BGA | 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, MO151AAF-1, MAPBGA-208 | 208 | compliant | 3A991 | 8542.31.00.01 | |||||||||||||
|
CY7C68053-56BAXIT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 48 MHz | 16384 | 8051 | 8 | 16 | 24 MHz | 24 | YES | 1.8 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 1.89 V | 1.71 V | INDUSTRIAL | S-PBGA-B56 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | FBGA | BGA56,8X8,20 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.A.3 | 8542.31.00.01 | ||||||||||||||
|
PPC5668GF0AVMGR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 116 MHz | 40 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e2 | 3 | 105 °C | -40 °C | 260 | 40 | 208 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 500 µm | BOTTOM | 2 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | BGA | 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, MO151AAF-1, MAPBGA-208 | 208 | compliant | 3A991 | 8542.31.00.01 | |||||||||||||
|
SPC5668GF0AVMGR
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 116 MHz | 2097152 | 592 | 40 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FBGA | BGA208,16X16,40 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | 2 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, MO151AAF-1, MAPBGA-208 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
PPC5668GF0AVMGR
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 116 MHz | 40 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | 3 | 105 °C | -40 °C | 208 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | 2 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | FBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||
|
PPC5668GF0AVMG
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 116 MHz | 40 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | 3 | 105 °C | -40 °C | 208 | PLASTIC/EPOXY | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | 2 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | FBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||
|
MPC5668GF0AVMG
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 116 MHz | 2097152 | 606208 | 40 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 340 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FBGA | BGA208,16X16,40 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | 2 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | BGA | 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, MO151AAF-1, MAPBGA-208 | 208 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
MPC5668GF0AVMG
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 116 MHz | 2097152 | 606208 | 40 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 340 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FBGA | BGA208,16X16,40 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | 2 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, MO151AAF-1, MAPBGA-208 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
SPC5668GF0AVMGR
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 116 MHz | 2097152 | 592 | 40 MHz | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 208 | PLASTIC/EPOXY | FBGA | BGA208,16X16,40 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | 2 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | BGA | 17 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, MO151AAF-1, MAPBGA-208 | 208 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
CY7C68053-56BAXIT
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 8 | 48 MHz | 16384 | 8051 | 8 | 16 | 24 MHz | 24 | YES | 1.8 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 1.89 V | 1.71 V | INDUSTRIAL | S-PBGA-B56 | Not Qualified | e1 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | FBGA | BGA56,8X8,20 | SQUARE | GRID ARRAY, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 5 mm | 5 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon |