Filter Your Search
1 - 10 of 3,138 results
|
CXP912032GG
Sony Semiconductor
|
Check for Price | Active | 16 | 10 MHz | 131072 | 6144 | 20 MHz | 80 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | MROM | 65 mA | 3.3 V | 2.7 V | COMMERCIAL | S-PBGA-B104 | Not Qualified | 70 °C | -20 °C | 104 | PLASTIC/EPOXY | FBGA | BGA104,13X13,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 13 mm | 13 mm | SONY CORP | unknown | 8542.31.00.01 | ||||||||||||||||
|
HD6432215A(XXX)BR
Renesas Electronics Corporation
|
Check for Price | No | Active | 16 | 16 MHz | 262144 | 8192 | 16 | 24 | 16 MHz | 68 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B112 | Not Qualified | 85 °C | -40 °C | 112 | PLASTIC/EPOXY | FBGA | BGA112,11X11,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 | ||||||||||||||||
|
MB95F108BSBGL
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 20 MHz | 61440 | 2048 | F2MC-8 | 49 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 44.9 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B96 | Not Qualified | 85 °C | -40 °C | 96 | PLASTIC/EPOXY | FBGA | BGA96,11X11,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | 6 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | ||||||||||||||||
|
UPD78F1009F1-AA2-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 65536 | 3072 | UPD78K0R | 20 MHz | 55 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 7.4 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PBGA-B64 | Not Qualified | e6 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | FBGA | BGA64,8X8,16 | SQUARE | GRID ARRAY, FINE PITCH | TIN BISMUTH | BALL | 400 µm | BOTTOM | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | VFBGA | FBGA, BGA64,8X8,16 | 64 | PVBG0064LA | Renesas Electronics | ||||||||
|
UPD78F1014F1-BAK-A
Renesas Electronics Corporation
|
Check for Price | Yes | No | Not Recommended | 16 | 20 MHz | 131072 | 8192 | UPD78K0R | 20 MHz | 89 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 8.6 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | FBGA | BGA100,10X10,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | TFBGA | FBGA, BGA100,10X10,20 | 100 | PTBG0100KA | Renesas Electronics | ||||||||
|
UPD78F1017F1-BA4-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 98304 | 6144 | UPD78K0R | YES | MICROCONTROLLER | CMOS | FLASH | 8 mA | INDUSTRIAL | S-PBGA-B64 | Not Qualified | e6 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | FBGA | BGA64,8X8,25 | SQUARE | GRID ARRAY, FINE PITCH | TIN BISMUTH | BALL | 635 µm | BOTTOM | RENESAS ELECTRONICS CORP | compliant | LFBGA | FBGA, BGA64,8X8,25 | 64 | PLBG0064JB-A64 | Renesas Electronics | |||||||||||||||||||
|
R5F213NATNBX
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 16 | 20 MHz | 98304 | 8192 | R8C | 20 MHz | 43 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 15 mA | 2.7 V | 5.5 V | OTHER | S-PBGA-B48 | Not Qualified | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,7X7,16 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 400 µm | BOTTOM | 3.05 mm | 3.05 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | FBGA, BGA48,7X7,16 | 48 | SWBG0048LA-A | Renesas Electronics | |||||||||||||
|
UPD78F1013F1-BAK-A
Renesas Electronics Corporation
|
Check for Price | Yes | No | Not Recommended | 16 | 20 MHz | 98304 | 6144 | UPD78K0R | 20 MHz | 89 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 8.6 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PBGA-B100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | FBGA | BGA100,10X10,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | TFBGA | FBGA, BGA100,10X10,20 | 100 | PTBG0100KA | Renesas Electronics | ||||||
|
MB95F108BWBGL
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 20 MHz | 61440 | 2048 | F2MC-8 | 49 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 44.9 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B96 | Not Qualified | 85 °C | -40 °C | 96 | PLASTIC/EPOXY | FBGA | BGA96,11X11,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | 6 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | ||||||||||||||||
|
R5F213NCTNBX
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 16 | 20 MHz | 131072 | 10240 | R8C | YES | MICROCONTROLLER | CMOS | FLASH | 15 mA | OTHER | S-PBGA-B48 | Not Qualified | 85 °C | -20 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,7X7,16 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 400 µm | BOTTOM | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | 48 | PLQP0080KB | Renesas Electronics |