Filter Your Search
41 - 50 of 3,130 results
|
R5F61642GD50BGV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 50 MHz | 262144 | 16 | 24 | 50 MHz | 126 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 3 V | NOT SPECIFIED | NOT SPECIFIED | 176 | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | LFBGA | FBGA, | 176 | PLBG0176GA | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics | ||||||||||||||||||
|
R5F61642GN50BGV
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 50 MHz | 262144 | 16 | 24 | 50 MHz | 126 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 3 V | NOT SPECIFIED | NOT SPECIFIED | 176 | FBGA | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | LFBGA | FBGA, | 176 | PLBG0176GA | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics | ||||||||||||||||||
|
MN103SD0Q
Panasonic Electronic Components
|
Check for Price | Yes | Not Recommended | 32 | 60 MHz | 786432 | 32768 | 60 MHz | 194 | YES | 1.8 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | MROM | 1.95 V | 1.65 V | S-PBGA-B257 | Not Qualified | 257 | PLASTIC/EPOXY | FBGA | BGA257,20X20,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | 11 mm | 11 mm | PANASONIC CORP | BGA | 11 X 11 MM, LEAD FREE, PLASTIC, UBGA-257 | 257 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
MN103SFD0R
Panasonic Electronic Components
|
Check for Price | Yes | Not Recommended | 32 | 60 MHz | 1048576 | 40960 | 60 MHz | 194 | YES | 1.8 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 1.95 V | 1.65 V | S-PBGA-B257 | Not Qualified | 257 | PLASTIC/EPOXY | FBGA | BGA257,20X20,20 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | 11 mm | 11 mm | PANASONIC CORP | BGA | 11 X 11 MM, LEAD FREE, PLASTIC, UBGA-257 | 257 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
MN103SD0N
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 32 | 60 MHz | 786432 | 32768 | 60 MHz | 195 | YES | 1.8 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | MROM | 100 mA | 1.95 V | 1.65 V | S-PBGA-B257 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 257 | PLASTIC/EPOXY | FBGA | BGA(UNSPEC) | SQUARE | GRID ARRAY, FINE PITCH | BALL | 500 µm | BOTTOM | 11 mm | 11 mm | PANASONIC CORP | BGA | 11 X 11 MM, LEAD FREE, PLASTIC, UBGA-257 | 257 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
MPC5534MVF66
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 66 MHz | 1048576 | 65536 | 20 MHz | 2 | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 250 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | 1 | 125 °C | -40 °C | 208 | PLASTIC/EPOXY | FBGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | BALL | 500 µm | BOTTOM | 2 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | BGA | 17 X 17 MM, 1 MM PITCH, PLASTIC, MO-151AAF-1, MAPBGA-208 | 208 | compliant | 8542.31.00.01 | |||||||||||
|
MPC5534MVM66
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 32 | 66 MHz | 1048576 | 65536 | 20 MHz | 2 | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 250 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | 125 °C | -40 °C | 208 | PLASTIC/EPOXY | FBGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | BALL | 500 µm | BOTTOM | 2 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | BGA | 17 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MO-151AAF-1, MAPBGA-208 | 208 | compliant | 8542.31.00.01 | |||||||||||||
|
MPC5534MVM66
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 66 MHz | 1048576 | 65536 | 20 MHz | 2 | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 250 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | 125 °C | -40 °C | 208 | PLASTIC/EPOXY | FBGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | BALL | 500 µm | BOTTOM | 2 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | 17 X 17 MM, 1 MM PITCH, LEAD FREE, PLASTIC, MO-151AAF-1, MAPBGA-208 | compliant | 8542.31.00.01 | |||||||||||||||
|
MPC5534MVF66
NXP Semiconductors
|
Check for Price | No | Active | 32 | 66 MHz | 1048576 | 65536 | 20 MHz | 2 | YES | 1.5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 250 mA | 1.65 V | 1.35 V | AUTOMOTIVE | S-PBGA-B208 | Not Qualified | 1 | 125 °C | -40 °C | 208 | PLASTIC/EPOXY | FBGA | BGA208,16X16,40 | SQUARE | GRID ARRAY | BALL | 500 µm | BOTTOM | 2 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | 17 X 17 MM, 1 MM PITCH, PLASTIC, MO-151AAF-1, MAPBGA-208 | unknown | 8542.31.00.01 | ||||||||||||||
|
MK40DX128VMC7
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 72 MHz | 131072 | 32768 | CORTEX-M4 | 50 MHz | 68 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 34 mA | 3.6 V | 1.71 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 40 | 121 | PLASTIC/EPOXY | FBGA | BGA121,11X11,25 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 650 µm | BOTTOM | 8 mm | 8 mm | FREESCALE SEMICONDUCTOR INC | 8 X 8 MM, 1.50 MM HEIGHT, MAPBGA-121 | compliant | 3A991.A.2 | 8542.31.00.01 |