Filter Your Search
41 - 50 of 3,916 results
|
D17618RBGN100V
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 100 MHz | 0 | 1024 | SUPERH | 16 | 26 | 25 MHz | 78 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | YES | YES | 8 | 3 | 8 | NO | 140 mA | 3.6 V | 3 V | S-PBGA-B176 | 75 °C | -20 °C | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA, | compliant | 8542.31.00.01 | ||||||||||||||||
|
UPD78F0537AFC-AA1-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 8 | 20 MHz | 131072 | 1024 | UPD78K0 | 20 MHz | 55 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PBGA-N64 | Not Qualified | e6 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFBGA | LGA64,8X8,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN BISMUTH | NO LEAD | 500 µm | BOTTOM | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | LFBGA, LGA64,8X8,20 | compliant | VFLGA | 64 | PVLG0064KA | Renesas Electronics | |||||||||||||||
|
D17618ABG100V
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 100 MHz | 0 | 1024 | SUPERH | 16 | 26 | 25 MHz | 78 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | YES | YES | 8 | 3 | 8 | NO | 140 mA | 3.6 V | 3 V | S-PBGA-B176 | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA, | compliant | 8542.31.00.01 | LFBGA | 176 | PLBG0176GA | Renesas Electronics | ||||||||
|
UPD78F0534FC-AA1-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 20 MHz | 49152 | 1024 | UPD78K0 | 20 MHz | 55 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PBGA-N64 | Not Qualified | e6 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFBGA | LGA64,8X8,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN BISMUTH | NO LEAD | 500 µm | BOTTOM | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | LFBGA, LGA64,8X8,20 | compliant | 8542.31.00.01 | VFLGA | 64 | PVLG0064KA | Renesas Electronics | ||||||||||||||
|
D17606BG100V
Renesas Electronics Corporation
|
Check for Price | Yes | No | Obsolete | 32 | 100 MHz | 0 | 1024 | SUPERH | 16 | 26 | 25 MHz | 78 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | YES | YES | 8 | 3 | 8 | NO | 140 mA | 3.6 V | 3 V | S-PBGA-B176 | 75 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | , | compliant | 8542.31.00.01 | LFBGA | 176 | PLBG0176GA | Renesas Electronics | ||||||||
|
UPD78F0533AFC-AA1-A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 8 | 20 MHz | 32768 | 1024 | UPD78K0 | 20 MHz | 55 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PBGA-N64 | Not Qualified | e6 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFBGA | LGA64,8X8,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN BISMUTH | NO LEAD | 500 µm | BOTTOM | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | LFBGA, LGA64,8X8,20 | compliant | VFLGA | 64 | PVLG0064KA | Renesas Electronics | |||||||||||||||
|
UPD78F0532FC-AA1-A
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 8 | 20 MHz | 24576 | 1024 | UPD78K0 | 20 MHz | 55 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 6.9 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PBGA-N64 | Not Qualified | e6 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFBGA | LGA64,8X8,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN BISMUTH | NO LEAD | 500 µm | BOTTOM | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | LFBGA, LGA64,8X8,20 | compliant | 8542.31.00.01 | LGA | 64 | PVLG0064KA-A | Renesas Electronics | ||||||||||||||||
|
D17618ABGW100V
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 100 MHz | 0 | 1024 | SUPERH | 16 | 26 | 25 MHz | 78 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | YES | YES | 8 | 3 | 8 | NO | 140 mA | 3.6 V | 3 V | S-PBGA-B176 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA, | compliant | 8542.31.00.01 | LFBGA | 176 | PLBG0176GA | Renesas Electronics | ||||||||
|
D17618ABG100
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 100 MHz | 0 | 1024 | SUPERH | 16 | 26 | 25 MHz | 78 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | YES | YES | 8 | 3 | 8 | NO | 140 mA | 3.6 V | 3 V | S-PBGA-B176 | 75 °C | -20 °C | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA, | compliant | 8542.31.00.01 | ||||||||||||||||
|
D17618RBG100V
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 100 MHz | 0 | 1024 | SUPERH | 16 | 26 | 25 MHz | 78 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | NO | YES | YES | 8 | 3 | 8 | NO | 140 mA | 3.6 V | 3 V | S-PBGA-B176 | 75 °C | -20 °C | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 |