Parametric results for: Microcontroller under Microcontrollers

Filter Your Search

1 - 10 of 887 results

|
-
-
-
-
-
-
-
-
-
Package Code: LFBGA uPs/uCs/Peripheral ICs Type: MICROCONTROLLER
Select parts from the table below to compare.
Compare
Compare
TMS320C28341ZAYT
Texas Instruments
$8.1691 Yes Yes Active 32 200 MHz 8192 200704 TMS320 32 20 150 MHz 88 18 YES 1.1 V MICROCONTROLLER CMOS IT ALSO OPERATES AT 3.3V YES NO YES FLOATING POINT YES NO YES 6 8 16 16 YES MROM 1.16 V 1.05 V INDUSTRIAL S-PBGA-B179 e1 3 105 °C -40 °C 260 30 179 PLASTIC/EPOXY LFBGA BGA179,14X14,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 12 mm 12 mm TEXAS INSTRUMENTS INC LFBGA, BGA179,14X14,32 compliant 3A991.A.2 8542.31.00.01 2020-10-16 Texas Instruments
R5F56316CDBG#U0
Renesas Electronics Corporation
$8.1942 Yes Yes Active 32 100 MHz 262144 131072 RX631 32 24 16 MHz 134 4 YES 3 V MICROCONTROLLER CMOS YES YES YES FLOATING POINT YES NO YES 6 16 15 8 8 YES FLASH 115 mA 3.6 V 2.7 V S-PBGA-B176 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 176 PLASTIC/EPOXY LFBGA BGA176,15X15,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.4 mm 13 mm 13 mm RENESAS ELECTRONICS CORP LFBGA, compliant 8542.31.00.01 Renesas Electronics LFBGA 176 PLBG0176GA
TMS320C28343ZAYT
Texas Instruments
$8.3525 Yes Yes Active 32 200 MHz 8192 266240 TMS320 32 20 150 MHz 88 18 YES 1.1 V MICROCONTROLLER CMOS IT ALSO OPERATES AT 3.3V YES NO YES FLOATING POINT YES NO YES 6 8 16 16 YES MROM 1.16 V 1.05 V INDUSTRIAL S-PBGA-B179 e1 3 105 °C -40 °C 260 30 179 PLASTIC/EPOXY LFBGA BGA179,14X14,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.4 mm 12 mm 12 mm TEXAS INSTRUMENTS INC LFBGA, BGA179,14X14,32 compliant 3A991.A.2 8542.31.00.01 2020-10-16 Texas Instruments
R5F56316DDBG#U0
Renesas Electronics Corporation
$8.4338 Yes Yes Active 32 100 MHz 262144 131072 RX631 32 24 16 MHz 134 4 YES 3 V MICROCONTROLLER CMOS YES YES YES FLOATING POINT YES NO YES 6 16 15 8 8 YES FLASH 115 mA 3.6 V 2.7 V S-PBGA-B176 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 176 PLASTIC/EPOXY LFBGA BGA176,15X15,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.4 mm 13 mm 13 mm RENESAS ELECTRONICS CORP LFBGA, compliant 8542.31.00.01 Renesas Electronics LFBGA 176 PLBG0176GA
R5F56317CDBG#U0
Renesas Electronics Corporation
$8.7053 Yes Yes Active 32 100 MHz 393216 131072 RX631 32 24 16 MHz 134 4 YES 3 V MICROCONTROLLER CMOS YES YES YES FLOATING POINT YES NO YES 6 16 15 8 8 YES FLASH 115 mA 3.6 V 2.7 V S-PBGA-B176 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 176 PLASTIC/EPOXY LFBGA BGA176,15X15,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.4 mm 13 mm 13 mm RENESAS ELECTRONICS CORP LFBGA, compliant 8542.31.00.01 Renesas Electronics LFBGA 176 PLBG0176GA
R5F56217BDBG#U0
Renesas Electronics Corporation
$8.7277 Yes Yes Active 32 100 MHz 393216 65536 32 24 14 MHz 128 YES 3 V MICROCONTROLLER CMOS A/D CONVERTERS CAN ALSO CONFIGURED AS 4-CH 10-BIT (2) YES YES YES 8 YES FLASH 100 mA 3.6 V 2.7 V INDUSTRIAL S-PBGA-B176 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 176 PLASTIC/EPOXY LFBGA BGA176,15X15,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.4 mm 13 mm 13 mm RENESAS ELECTRONICS CORP LFBGA-176 compliant 8542.31.00.01 Renesas Electronics LFBGA 176 PLBG0176GA
R5F56316SDBG#U0
Renesas Electronics Corporation
$8.8331 Yes Yes Active 32 100 MHz 262144 131072 32 24 16 MHz 134 YES 3 V MICROCONTROLLER CMOS YES YES YES 8 YES FLASH 3.6 V 2.7 V INDUSTRIAL S-PBGA-B176 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 176 PLASTIC/EPOXY LFBGA SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.4 mm 13 mm 13 mm RENESAS ELECTRONICS CORP LFBGA, compliant 8542.31.00.01 Renesas Electronics LFBGA 176 PLBG0176GA
R5F56317DDBG#U0
Renesas Electronics Corporation
$8.9449 Yes Yes Active 32 100 MHz 393216 131072 RX631 32 24 16 MHz 134 4 YES 3 V MICROCONTROLLER CMOS YES YES YES FLOATING POINT YES NO YES 6 16 15 8 8 YES FLASH 115 mA 3.6 V 2.7 V S-PBGA-B176 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 176 PLASTIC/EPOXY LFBGA BGA176,15X15,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.4 mm 13 mm 13 mm RENESAS ELECTRONICS CORP LFBGA, compliant 8542.31.00.01 Renesas Electronics LFBGA 176 PLBG0176GA
R5F562N7ADBG#U0
Renesas Electronics Corporation
$8.9932 Yes Yes Active 32 100 MHz 393216 65536 32 24 14 MHz 128 YES 3 V MICROCONTROLLER CMOS A/D CONVERTERS CAN ALSO CONFIGURED AS 4-CH 10-BIT (2) YES YES YES 8 YES FLASH 100 mA 3.6 V 2.7 V INDUSTRIAL S-PBGA-B176 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 176 PLASTIC/EPOXY LFBGA BGA176,15X15,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.4 mm 13 mm 13 mm RENESAS ELECTRONICS CORP LFBGA-176 compliant 8542.31.00.01 Renesas Electronics LFBGA 176 PLBG0176GA
R5F56318CDBG#U0
Renesas Electronics Corporation
$9.1386 Yes Yes Active 32 100 MHz 524288 131072 RX631 32 24 16 MHz 134 4 YES 3 V MICROCONTROLLER CMOS YES YES YES FLOATING POINT YES NO YES 6 16 15 8 8 YES FLASH 115 mA 3.6 V 2.7 V S-PBGA-B176 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 176 PLASTIC/EPOXY LFBGA BGA176,15X15,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.4 mm 13 mm 13 mm RENESAS ELECTRONICS CORP LFBGA, compliant 8542.31.00.01 Renesas Electronics LFBGA 176 PLBG0176GA