Filter Your Search
41 - 50 of 874 results
|
R5F563NBDDBG#U0
Renesas Electronics Corporation
|
$11.9009 | Yes | Yes | Active | 32 | 100 MHz | 1048576 | 131072 | RX | 32 | 24 | 16 MHz | 134 | 26 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 6 | 8 | YES | FLASH | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B176 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | LFBGA, BGA176,15X15,32 | 176 | PLBG0176GA | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||||||
|
R5F5631DCDBG#U0
Renesas Electronics Corporation
|
$11.9481 | Yes | Yes | Active | 32 | 100 MHz | 1572864 | 131072 | RX | 32 | 24 | 16 MHz | 134 | 26 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 6 | 8 | YES | FLASH | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B176 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | LFBGA, BGA176,15X15,32 | 176 | PLBG0176GA | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||||||
|
R5F5630EDDBG#U0
Renesas Electronics Corporation
|
$12.0739 | Yes | Yes | Active | 32 | 100 MHz | 2097152 | RX630 | 32 | 24 | 16 MHz | 149 | 2 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 4 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B176 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | LFBGA, | 176 | PLBG0176GA | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||||||||||
|
R5F5631DDDBG#U0
Renesas Electronics Corporation
|
$12.1525 | Yes | Yes | Active | 32 | 100 MHz | 1572864 | 131072 | RX | 32 | 24 | 16 MHz | 134 | 26 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 6 | 8 | YES | FLASH | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B176 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | LFBGA, BGA176,15X15,32 | 176 | PLBG0176GA | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||||||
|
R5F5631EDDBG#U0
Renesas Electronics Corporation
|
$12.2311 | Yes | Yes | Active | 32 | 100 MHz | 2097152 | 131072 | RX | 32 | 24 | 16 MHz | 134 | 26 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 6 | 8 | YES | FLASH | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B176 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | LFBGA, BGA176,15X15,32 | 176 | PLBG0176GA | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||||||
|
R5F5631ECDBG#U0
Renesas Electronics Corporation
|
$12.2625 | Yes | Yes | Active | 32 | 100 MHz | 2097152 | 131072 | RX | 32 | 24 | 16 MHz | 134 | 26 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 6 | 8 | YES | FLASH | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B176 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | LFBGA, BGA176,15X15,32 | 176 | PLBG0176GA | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||||||
|
TMS320C28345ZAYT
Texas Instruments
|
$12.4363 | Yes | Yes | Active | 32 | 200 MHz | 8192 | 528384 | TMS320 | 32 | 20 | 150 MHz | 88 | 18 | YES | 1.1 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3.3V | YES | NO | YES | FLOATING POINT | YES | NO | YES | 6 | 8 | 16 | 16 | YES | MROM | 1.16 V | 1.1 V | INDUSTRIAL | S-PBGA-B179 | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 179 | PLASTIC/EPOXY | LFBGA | BGA179,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA179,14X14,32 | compliant | 8542.31.00.01 | Texas Instruments | 3A991.A.2 | 2020-10-16 | |||||||||
|
XS1-U6A-64-FB96-C5
XMOS Ltd
|
$12.6500 | Yes | Obsolete | 32 | 500 MHz | 8192 | 65536 | XS1 | 100 MHz | 38 | 10 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 5V NOMINAL | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | NO | OTPROM | 3.6 V | 3.3 V | COMMERCIAL | S-PBGA-B96 | 70 °C | 96 | PLASTIC/EPOXY | LFBGA | BGA96,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.46 mm | 10 mm | 10 mm | XMOS LTD | FBGA-96 | compliant | ||||||||||||||||||||||||
|
TMS320C28341ZHHT
Texas Instruments
|
$12.7870 | Yes | Yes | Obsolete | 32 | 300 MHz | 8192 | 200704 | 196 | TMS320 | 32 | 16 | 300 MHz | 88 | 18 | YES | 1.2 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3.3V | YES | NO | YES | FLOATING POINT | YES | NO | YES | 6 | 8 | 2 | 16 | 16 | YES | MROM | 1.26 V | 1.2 V | INDUSTRIAL | S-PBGA-B179 | Not Qualified | e1 | 3 | 105 °C | -40 °C | 260 | 30 | 179 | PLASTIC/EPOXY | LFBGA | BGA179,14X14,32 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | LFBGA, BGA179,14X14,32 | 179 | compliant | 8542.31.00.01 | Texas Instruments | 3A991.A.2 | |||||
|
R5F563NDCDBG#U0
Renesas Electronics Corporation
|
$13.1115 | Yes | Yes | Active | 32 | 100 MHz | 1572864 | 131072 | RX | 32 | 24 | 16 MHz | 134 | 26 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 6 | 8 | YES | FLASH | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B176 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA | LFBGA, BGA176,15X15,32 | 176 | PLBG0176GA | compliant | 8542.31.00.01 | Renesas Electronics |