Filter Your Search
1 - 10 of 874 results
|
MAX32590-L5J+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 32 | 384 MHz | 393216 | ARM926EJ-S92 | 160 | 3 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | YES | YES | 16 | 8 | YES | S-PBGA-B324 | e1 | 3 | 260 | 30 | 324 | PLASTIC/EPOXY | LFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MAXIM INTEGRATED PRODUCTS INC | CSBGA-324 | compliant | |||||||||||||||||||||||
|
HD6432215CXXXBR
Hitachi Ltd
|
Check for Price | No | Transferred | 16 | 16 MHz | 262144 | 8192 | 16 | 24 | 16 MHz | 75 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | MROM | 3.6 V | 2.7 V | COMMERCIAL EXTENDED | S-PBGA-B112 | Not Qualified | 75 °C | -20 °C | 112 | PLASTIC/EPOXY | LFBGA | BGA112,11X11,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 10 mm | HITACHI LTD | LFBGA, BGA112,11X11,32 | unknown | BGA | 112 | 8542.31.00.01 | ||||||||||||||||||||
|
MAX32590-L5S+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 32 | 384 MHz | 393216 | ARM926EJ-S92 | 160 | 3 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | YES | YES | 16 | 8 | YES | S-PBGA-B324 | e1 | 3 | 260 | 30 | 324 | PLASTIC/EPOXY | LFBGA | BGA324,18X18,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | MAXIM INTEGRATED PRODUCTS INC | CSBGA-324 | compliant | |||||||||||||||||||||||
|
UPD70F3017AYF1-EA6
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 32 | 20 MHz | 16 | 21 | 20 MHz | 85 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 17 MHZ | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e0 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.58 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | 12 X 12 MM, PLASTIC, FBGA-121 | compliant | ||||||||||||||||||||||||
|
R5F56317DDBG
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 100 MHz | 393216 | 131072 | RX631 | 32 | 24 | 16 MHz | 134 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | 8 | YES | FLASH | 100 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B176 | Not Qualified | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFBGA | BGA176,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.4 mm | 13 mm | 13 mm | RENESAS ELECTRONICS CORP | LFBGA, BGA176,15X15,32 | compliant | 8542.31.00.01 | ||||||||||||||||||||
|
LM3S9B81-IBZ80-C1T
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 80 MHz | 262144 | 98304 | 32 kHz | 65 | YES | 1.2 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | S-PBGA-B108 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 108 | PLASTIC/EPOXY | LFBGA | BGA108,12X12,32 | SQUARE | GRID ARRAY | BALL | 800 µm | BOTTOM | 1.5 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | LFBGA, BGA108,12X12,32 | unknown | BGA | 108 | 8542.31.00.01 | ||||||||||||||||||||
|
SAL-TC397XE-256F300SBC
Infineon Technologies AG
|
Check for Price | Yes | Not Recommended | 32 | 300 MHz | 160 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.63 V | 2.97 V | AUTOMOTIVE | S-PBGA-B292 | 150 °C | -40 °C | NOT SPECIFIED | ISO 26262 | NOT SPECIFIED | 292 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA, | compliant | 8542.31.00.01 | 3A991.A.2 | 2020-01-02 | ||||||||||||||||||||||||
|
LM3S5R31-IBZ80-C5T
Texas Instruments
|
Check for Price | Yes | Obsolete | 32 | 80 MHz | 16 MHz | 67 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B108 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 108 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.5 mm | 10 mm | 10 mm | TEXAS INSTRUMENTS INC | LFBGA, | compliant | BGA | 108 | 8542.31.00.01 | ||||||||||||||||||||||
|
UPD70F3102AF1-33-FA1
NEC Electronics Group
|
Check for Price | No | Obsolete | 32 | 33 MHz | 16 | 24 | 66.66 MHz | 123 | YES | 3.3 V | MICROCONTROLLER | MOS | NO | YES | YES | NO | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B157 | Not Qualified | e0 | 85 °C | -40 °C | 157 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.46 mm | 14 mm | 14 mm | NEC ELECTRONICS CORP | 14 X 14 MM, PLASTIC, FBGA-157 | compliant | BGA | 157 | 8542.31.00.01 | 3A991.A.2 | |||||||||||||||||||||
|
UPD703014AYF1-XXX-EA6
NEC Electronics America Inc
|
Check for Price | No | Obsolete | 32 | 20 MHz | 16 | 21 | 20 MHz | 85 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 17 MHZ | NO | YES | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B121 | Not Qualified | e0 | 85 °C | -40 °C | 121 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.58 mm | 12 mm | 12 mm | NEC ELECTRONICS AMERICA INC | 12 X 12 MM, PLASTIC, FBGA-121 | compliant |