Filter Your Search
31 - 40 of 874 results
|
SAL-TC367DP-64F300SAA
Infineon Technologies AG
|
Check for Price | Yes | Active | 32 | 300 MHz | 160 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 5V NOM SUPPLY | NO | YES | YES | 8 | YES | FLASH | 3.63 V | 2.97 V | AUTOMOTIVE | S-PBGA-B292 | e2 | 3 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 292 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA-292 | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-01-02 | Infineon | ||||||||
|
SAK-TC397XE-256F300SBC
Infineon Technologies AG
|
Check for Price | Yes | Not Recommended | 32 | 300 MHz | 160 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.63 V | 2.97 V | AUTOMOTIVE | S-PBGA-B292 | 125 °C | -40 °C | NOT SPECIFIED | ISO 26262 | NOT SPECIFIED | 292 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-01-02 | ||||||||||||
|
TC399XE256F300SBCKXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Not Recommended | 32 | 300 MHz | 160 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.63 V | 2.97 V | AUTOMOTIVE | S-PBGA-B516 | 3 | 125 °C | -40 °C | ISO 26262 | 516 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 25 mm | 25 mm | INFINEON TECHNOLOGIES AG | LFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-01-02 | |||||||||||||
|
SAK-TC297TX-128F300NBC
Infineon Technologies AG
|
Check for Price | Yes | Active | 32 | 300 MHz | 8388608 | 2842624 | YES | 3.3 V | MICROCONTROLLER | CMOS | 60 A/D INPUT LINES AVAILABLE | NO | YES | YES | 8 | NO | FLASH | AUTOMOTIVE | R-PBGA-B292 | e2 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 292 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA-292 | compliant | 8542.31.00.01 | 2018-05-18 | ||||||||||||
|
TC399XP256F300SBCKXUMA1
Infineon Technologies AG
|
$164.2722 | Yes | Obsolete | 32 | 300 MHz | 160 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.63 V | 2.97 V | AUTOMOTIVE | S-PBGA-B516 | 3 | 125 °C | -40 °C | ISO 26262 | 516 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 25 mm | 25 mm | INFINEON TECHNOLOGIES AG | LFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-01-02 | Infineon | ||||||||||||
|
TC377TX96F300SABKXUMA1
Infineon Technologies AG
|
$73.0575 | Yes | Active | 32 | 300 MHz | 160 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 5V NOM SUPPLY | NO | YES | YES | 8 | YES | FLASH | 3.63 V | 2.97 V | AUTOMOTIVE | S-PBGA-B292 | e2 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 292 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-01-02 | Infineon | ||||||||
|
SAK-TC397XA-256F300SBC
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 32 | 300 MHz | 160 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.63 V | 2.97 V | AUTOMOTIVE | S-PBGA-B292 | 125 °C | -40 °C | NOT SPECIFIED | ISO 26262 | NOT SPECIFIED | 292 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-01-02 | ||||||||||||
|
TC299TX128F300NBCKXUMA1
Infineon Technologies AG
|
$64.5286 | Yes | Yes | Active | 32 | 300 MHz | 8388608 | 32 | 32 | 40 MHz | YES | 1.3 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE SINGLE SUPPLY VOLTAGE 5V,... more | NO | YES | YES | 8 | NO | FLASH | 1.43 V | 1.17 V | AUTOMOTIVE | S-PBGA-B516 | e2 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 516 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.7 mm | 25 mm | 25 mm | INFINEON TECHNOLOGIES AG | LFBGA-516 | compliant | 3A991.A.2 | 8542.31.00.01 | Infineon | |||||
|
SAK-TC397QA-160F300SBC
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 32 | 300 MHz | 160 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | FLASH | 3.63 V | 2.97 V | AUTOMOTIVE | S-PBGA-B292 | e4 | 3 | 125 °C | -40 °C | NOT SPECIFIED | ISO 26262 | NOT SPECIFIED | 292 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-01-02 | |||||||||
|
TC397XX256F300SBCKXUMA1
Infineon Technologies AG
|
$243.2756 | Yes | Obsolete | 32 | 300 MHz | 160 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.63 V | 2.97 V | AUTOMOTIVE | S-PBGA-B292 | 3 | 125 °C | -40 °C | ISO 26262 | 292 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-01-02 | Infineon |